Manufacturer | DOBRY CZAS |
Mounting | for DIN rail mounting |
IP rating | IP20 |
Operating temperature | -20...45°C |
Type of relay | installation |
Symbol | Usup | Usup |
---|---|---|
[V DC] | [V AC] | |
MIR17-001-U240-116 | 12...240 | 12...240 |
MIR17-001-U240-208 | 12...240 | 12...240 |
MIR17-002-M230-116 | 24 | 24/230 |
MIR17-002-M230-208 | 24 | 24/230 |
MTR17-BA-U240-116 | 12...240 | 12...240 |
Symbol | Variant | Rated continuous current | Contacts layout | Operation modes |
---|---|---|---|---|
[A] | ||||
MIR17-001-U240-116 | - | 12 | NC + NO | - |
MIR17-001-U240-208 | - | 12 | NC x2 + NO x2 | - |
MIR17-002-M230-116 | - | 12 | NC + NO | - |
MIR17-002-M230-208 | - | 12 | NC x2 + NO x2 | - |
MTR17-BA-U240-116 | bistable, impulse | - | SPDT | bistable operation controlled with S contact |