| Manufacturer | LEGRAND |
| Type of relay | installation |
| Variant | bistable, impulse |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Number of operation modes | 1 |
| Max. operating current | 16A |
| Contact voltage, max. | 250V AC |
| Operating temperature | -25...60°C |
| IP rating | IP20 |
| Related items | 412429 |
| Manufacturer series | PB400 |