| IP rating | IP20 |
| Type of relay | installation |
| Leads | screw terminals |
| Manufacturer | F&F |
| Operating temperature | -25...50°C |
| Symbol | Mounting | Contacts layout | Switched voltage | Ucoil | Variant | Max. operating current |
|---|---|---|---|---|---|---|
| [V AC] | [A] | |||||
| PK-1P-12V | for DIN rail mounting | SPDT | - | 12V AC, 12V DC | monostable | 16 |
| PK-1P-230V | for DIN rail mounting | SPDT | - | 230V AC | monostable | 16 |
| PK-1P-24V | for DIN rail mounting | SPDT | - | 24V AC, 24V DC | monostable | 16 |
| PK-1Z-LED-24 | for DIN rail mounting | NO | - | 24V AC, 24V DC | monostable | 16 |
| PK-2P-12V | for DIN rail mounting | SPDT | - | 12V AC, 12V DC | monostable | 8 |
| PK-2Z-LED-230 | for DIN rail mounting | NO | - | 230V AC | monostable | - |
| PK-2Z-LED-24 | for DIN rail mounting | NO | - | 24V AC, 24V DC | monostable | - |
| PK-2P-24V | for DIN rail mounting | DPDT | max. 250 | 24V AC, 24V DC | monostable | 8 |
| PK-2P-230V | for DIN rail mounting | DPDT | max. 250 | 230V AC | monostable | 8 |
| PR-602 | wall mount | NO | - | 230V AC | load-shedding | 16 |
| PR-603 | wall mount | NO | - | 230V AC | load-shedding | 16 |
| PR-612 | for DIN rail mounting | SPDT | - | 230V AC | load-shedding | 16 |
| PR-613 | for DIN rail mounting | SPDT | - | 230V AC | load-shedding | 16 |
| PR-614 | for DIN rail mounting | SPDT | - | 230V AC | load-shedding | 16 |
| PR-615 | for DIN rail mounting | SPDT | - | 230V AC | load-shedding | 16 |