Relay: installation; monostable; EATON ELECTRIC

Relay: installation; monostable; EATON ELECTRIC, Z-R7/SS, Z-R8/S, Z-R8/SS, Z-R11/S, Z-R12/S |EN|
Manufacturer
Type of relayinstallation
Variantmonostable
Mountingfor DIN rail mounting
Leadsscrew terminals
Switched voltagemax. 250V AC
Operating temperature-20...45°C
IP ratingIP20
Designtest button
Manufacturer seriesZ-R
Symbol Max. operating current Contacts layout Ucoil Body dimensions
[A] [V AC] [mm]
Z-R24/3S1O 20 NC + NO x3 24 35x90x60
Z-R230/4O 20 NC x4 230 35x90x60