| Manufacturer | RELPOL |
| Type of relay | installation |
| Mounting | for DIN rail mounting |
| Switched voltage | max. 300V DC |
| Switched voltage | max. 300V AC |
| Body dimensions | 90x17.5x64.6mm |
| Variant | monostable |
| Operating temperature | -20...50°C |
| IP rating | IP20 |
| Indication | LED |
| Manufacturer series | RPI |
| Symbol | Contacts layout | Iswitch | Ucntrl |
|---|---|---|---|
| [A] | |||
| RPI-1ZI-U24A | SPST-NO | 16 | 24V AC, 24V DC |
| RPI-1P-UNI | SPDT | 16 | 12...240V AC, 12...240V DC |
| RPI-2P-UNI | DPDT | 8 | 12...240V AC, 12...240V DC |
| RPI-3P-UNI | 3PDT | 8 | 12...240V AC, 12...240V DC |
| RPI-1Z-UNI | SPST-NO | 16 | 12...240V AC, 12...240V DC |
| RPI-2Z-UNI | DPST-NO | 8 | 12...240V AC, 12...240V DC |
| RPI-3Z-UNI | 3PST-NO | 8 | 12...240V AC, 12...240V DC |
| RPI-2P-A24 | DPDT | 8 | 24V AC |
| RPI-1ZI-D12 | SPST-NO | 16 | 12V DC |
| RPI-1P-A115 | SPDT | 16 | 115V AC |
| RPI-1P-A230 | SPDT | 16 | 230V AC |
| RPI-1P-A24 | SPDT | 16 | 24V AC |
| RPI-1P-D12 | SPDT | 16 | 12V DC |
| RPI-1P-D24 | SPDT | 16 | 24V DC |
| RPI-1P-D48 | SPDT | 16 | 24V DC |
| RPI-1Z-U115 | SPST-NO | 16 | 115V AC, 115V DC |
| RPI-1Z-U12 | SPST-NO | 16 | 12V AC, 12V DC |
| RPI-1Z-U24 | SPST-NO | 16 | 24V AC, 24V DC |
| RPI-1Z-U24A | SPST-NO | 16 | 24V AC, 230V AC, 24V DC |
| RPI-1Z-U48 | SPST-NO | 16 | 48V AC, 48V DC |
| RPI-2P-A115 | DPDT | 8 | 115V AC |
| RPI-2P-A230 | DPDT | 8 | 230V AC |
| RPI-2P-D12 | DPDT | 8 | 12V DC |
| RPI-2P-D24 | DPDT | 8 | 24V DC |
| RPI-2P-D48 | DPDT | 8 | 48V DC |
| RPI-2Z-U115 | DPST-NO | 8 | 115V AC, 115V DC |
| RPI-2Z-U12 | DPST-NO | 8 | 12V AC, 12V DC |
| RPI-2Z-U24 | DPST-NO | 8 | 24V AC, 24V DC |
| RPI-2Z-U24A | DPST-NO | 8 | 24V AC, 230V AC, 24V DC |
| RPI-2Z-U48 | DPST-NO | 8 | 48V AC, 48V DC |