Manufacturer
Mountingfor DIN rail mounting
Type of relayinstallation
Operating temperature-25...55°C
Contact voltage, max.250V AC
Leadsscrew terminals
Body dimensions18x68x85mm
Symbol Variant Max. operating current Contacts layout Ucoil Manufacturer series
[A]
E290-16-10/115 bistable, impulse 16 NO 115V AC, 60V DC E290
E290-16-10/12 bistable, impulse 16 NO 12V AC E290
E290-16-10/230 bistable, impulse 16 NO 230V AC, 110V DC E290
E290-16-10/24 bistable, impulse 16 NO 24V AC, 12V DC E290
E290-16-10/48 bistable, impulse 16 NO 48V AC, 24V DC E290
E290-16-10/8 bistable, impulse 16 NO 8V AC E290
E290-16-11/115 bistable, impulse 16 NC + NO 115V AC, 60V DC E290
E290-16-11/12 bistable, impulse 16 NC + NO 12V AC E290
E290-16-11/230 bistable, impulse 16 NC + NO 230V AC, 110V DC E290
E290-16-11/24 bistable, impulse 16 NC + NO 24V AC, 12V DC E290
E290-16-11/48 bistable, impulse 16 NC + NO 48V AC, 24V DC E290
E290-16-11/8 bistable, impulse 16 NC + NO 8V AC E290
E290-16-20/115 bistable, impulse 16 NO x2 115V AC, 60V DC E290
E290-16-20/12 bistable, impulse 16 NO x2 12V AC E290
E290-16-20/230 bistable, impulse 16 NO x2 230V AC, 110V DC E290
E290-16-20/24 bistable, impulse 16 NO x2 24V AC, 12V DC E290
E290-16-20/48 bistable, impulse 16 NO x2 48V AC, 24V DC E290
E290-16-20/8 bistable, impulse 16 NO x2 8V AC E290
E290-32-10/115 bistable, impulse 32 NO 115V AC, 60V DC E290
E290-32-10/12 bistable, impulse 32 NO 12V AC E290
E290-32-10/230 bistable, impulse 32 NO 230V AC, 110V DC E290
E290-32-10/24 bistable, impulse 32 NO 24V AC, 12V DC E290
E290-32-10/48 bistable, impulse 32 NO 48V AC, 24V DC E290
E290-32-10/8 bistable, impulse 32 NO 8V AC E290
E290-32-11/115 bistable, impulse 32 NC + NO 115V AC, 60V DC E290
E290-32-11/12 bistable, impulse 32 NC + NO 12V AC E290
E290-32-11/230 bistable, impulse 32 NC + NO 230V AC, 110V DC E290
E290-32-11/24 bistable, impulse 32 NC + NO 24V AC, 12V DC E290
E290-32-11/48 bistable, impulse 32 NC + NO 48V AC, 24V DC E290
E290-32-11/8 bistable, impulse 32 NC + NO 8V AC E290
E290-32-20/115 bistable, impulse 32 NO x2 115V AC, 60V DC E290
E290-32-20/12 bistable, impulse 32 NO x2 12V AC E290
E290-32-20/230 bistable, impulse 32 NO x2 230V AC, 110V DC E290
E290-32-20/24 bistable, impulse 32 NO x2 24V AC, 12V DC E290
E290-32-20/48 bistable, impulse 32 NO x2 48V AC, 24V DC E290
E290-32-20/8 bistable, impulse 32 NO x2 8V AC E290
E297-16-10/115 monostable 16 NO 115V AC, 110V DC E297
E297-16-10/12 monostable 16 NO 12V AC E297
E297-16-10/230 monostable 16 NO 230V AC E297
E297-16-10/24 monostable 16 NO 24V AC, 24V DC E297
E297-16-10/48 monostable 16 NO 48V AC, 48V DC E297
E297-16-10/8 monostable 16 NO 8V AC E297
E297-16-11/115 monostable 16 NC + NO 115V AC, 110V DC E297
E297-16-11/12 monostable 16 NC + NO 12V AC E297
E297-16-11/230 monostable 16 NC + NO 230V AC E297
E297-16-11/24 monostable 16 NC + NO 24V AC, 24V DC E297
E297-16-11/48 monostable 16 NC + NO 48V AC, 48V DC E297
E297-16-11/8 monostable 16 NC + NO 8V AC E297
E297-16-20/115 monostable 16 NO x2 115V AC, 110V DC E297
E297-16-20/12 monostable 16 NO x2 12V AC E297
E297-16-20/230 monostable 16 NO x2 230V AC E297
E297-16-20/24 monostable 16 NO x2 24V AC, 24V DC E297
E297-16-20/48 monostable 16 NO x2 48V AC, 48V DC E297
E297-16-20/8 monostable 16 NO x2 8V AC E297