| Manufacturer | ZAMEL |
| Type of relay | installation |
| Variant | load-shedding |
| Mounting | for DIN rail mounting |
| Rated voltage | 230V AC |
| Body dimensions | 90x17.5x66mm |
| IP rating | IP20 |
| Number of terminals | 7 |
| Operating temperature | -20...60°C |
| Symbol | Current rating | Contacts layout |
|---|---|---|
| [A] | ||
| PPM-05/16 | 1.6...16 | SPDT |