Relay: interface; FINDER

Relay: interface; FINDER, 38.51.0.012.006, 38.51.0.024.006, 38.61.0.024.0060, 38.51.0.048.006 |EN|
Manufacturer
Type of relayinterface
VariantRelay set
Mountingfor DIN rail mounting
IndicationLED
IP ratingIP20

Symbol Contacts layout Ucoil Ioper. max AC load rating @R* DC load rating @R* Schematic diagram Dimensions
[A]
38.51.0.012.006 SPDT 12V AC, 12V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.0.024.006 SPDT 24V AC, 24V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.61.0.024.0060 SPDT 24V AC, 24V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-2.
38.51.0.048.006 SPDT 48V AC, 48V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.0.060.006 SPDT 60V AC, 60V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.0.125.006 SPDT 125V AC, 125V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.0.240.006 SPDT 220V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.7.006.005 SPDT 6V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.7.012.005 SPDT 12V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.7.012.5050 SPDT 12V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.7.024.005 SPDT 24V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.7.048.005 SPDT 48V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.51.7.060.005 SPDT 60V DC 6 6A / 250V AC 6A / 30V DC Fig. 1-1. Fig. 2-1.
38.52.0.012.006 DPDT 12V AC, 12V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.52.0.024.006 DPDT 24V AC, 24V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.52.0.048.006 DPDT 48V AC, 48V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.52.0.060.006 DPDT 60V AC, 60V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.52.0.125.006 DPDT 125V AC, 125V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.52.0.240.006 DPDT 240V AC, 240V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.52.7.012.005 DPDT 12V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.52.7.024.005 DPDT 24V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.52.7.048.005 DPDT 48V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.52.7.060.005 DPDT 60V DC 8 8A / 250V AC 8A / 30V DC Fig. 1-2. Fig. 2-3.
38.81.7.006.9024 SPST-NO 6V DC 6 - 2A / 24V DC Fig. 1-3. Fig. 2-1.
38.81.7.024.7048 SPST-NO 24V DC 0.1 - 0.1A / 48V DC Fig. 1-3. Fig. 2-1.
38.81.7.024.8240 SPST-NO 24V DC 2 2A / 240V AC - Fig. 1-3. Fig. 2-1.
38.81.7.024.9024 SPST-NO 24V DC 2 - 2A / 24V DC Fig. 1-3. Fig. 2-1.
38.81.7.060.7048 SPST-NO 60V DC 0.1 - 0.1A / 48V DC Fig. 1-3. Fig. 2-1.
38.81.7.060.8240 SPST-NO 60V DC 2 2A / 240V AC - Fig. 1-3. Fig. 2-1.
38.81.7.060.9024 SPST-NO 60V DC 6 - 2A / 24V DC Fig. 1-3. Fig. 2-1.
* at resistive load
Leads:
Switched voltage:
Switched voltage:
Body dimensions:
  • 87.9x6.2x75.6mm (38.51.xxx, 38.81.7.0xxx)
  • 89.7x14x77.1mm (38.52.xxx)
  • 93.6x6.2x76mm (38.61.0.024.0060)
Operating temp.:
Kit contents:
Manufacturer series:
  • 38.51 (38.51.xxx)
  • 38.61 (38.61.0.024.0060)
  • 38.52 (38.52.xxx)
  • 38.81 (38.81.7.0xxx)