| Manufacturer | PHOENIX CONTACT |
| Mounting | for DIN rail mounting |
| Type of relay | interface |
| Variant | interface |
| Manufacturer series | PLC-RPT |
| Electrical connection | push-in terminals |
| Symbol | IP rating | Contacts configuration | Ucoil | Ucoil min | Ucoil max | Max. operating current | AC load rating @R* | DC load rating @R* | Switched voltage | Switched voltage | Mechanical durability | Operating temperature | Contact material | Body dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [V DC] | [V AC] | [°C] | [mm] | ||||||||||
| PLC-RPT-5DC/21 | IP20 | SPDT | 5V DC | 4.2V DC | 7V DC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-12DC/21 | IP20 | SPDT | 12V DC | 9.7V DC | 16.8V DC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-24DC/21 | IP20 | SPDT | 24V DC | 18.5V DC | 33.6V DC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-48DC/21 | IP20 | SPDT | 48V DC | 37.4V DC | 60V DC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-60DC/21 | IP20 | SPDT | 60V DC | 46.6V DC | 84V DC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-24UC/21 | IP20 | SPDT | 24V AC | 19.4V AC | 33.6V AC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-110UC/21 | IP20 | SPDT | 110V AC | - | - | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-120UC/21 | IP20 | SPDT | 120V AC | 93.6V AC | 168V AC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-230AC/21 | IP20 | SPDT | 230V AC | 179.4V AC | 264.5V AC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-230UC/21 | IP20 | SPDT | 230V AC | 179.4V AC | 264.5V AC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-12DC/21-21 | IP20 | DPDT | 12V DC | 10.3V DC | 16.8V DC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT-24DC/21-21 | IP20 | DPDT | 24V DC | 20.2V DC | 33.6V DC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT-48DC/21-21 | IP20 | DPDT | 48V DC | 40.3V DC | 60V DC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT-60DC/21-21 | IP20 | DPDT | 60V DC | 51V DC | 84V DC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT-24UC/21-21 | IP20 | DPDT | 24V AC | 20.6V AC | 33.6V AC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT-120UC/2121 | IP20 | DPDT | 120V AC | 102V AC | 168V AC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT120UC/21-21 | IP20 | DPDT | 120V AC | 102V AC | 168V AC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT230UC/21-21 | IP20 | DPDT | 230V AC | 179.4V AC | 264V AC | 6 | 6A / 250V AC | 6A / 30V DC | - | - | 100000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT110UC/21/RW | IP20 | SPDT | 110V DC | 77V DC | 137.5V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-110UC/21AU | IP20 | SPDT | 110V DC | 77V DC | 137.5V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...70 | - | 6.2x80x94 |
| PLC-RPT-110UC/21HC | IP20 | SPDT | 110V DC | 77V DC | 137.5V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...70 | AgNi | 14x80x94 |
| PLC-RPT-110UC/AURW | IP20 | DPDT | 110V DC | 77V DC | 137.5V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...70 | AgNi + Au | 14x80x94 |
| PLC-RPT-120UC/1AU | IP20 | SPST-NO | 120V AC, 110V DC | 93.6V AC, 85.8V DC | 168V AC, 154V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...60 | - | 6.2x80x94 |
| PLC-RPT120UC/21/EX | IP20 | SPDT | 120V AC, 110V DC | 93.6V AC, 85.8V DC | 168V AC, 154V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -20...60 | AgSnO | 6.2x80x94 |
| PLC-RPT120UC/21/MS | IP20 | SPDT | 120V AC, 110V DC | 93.6V AC, 85.8V DC | 168V AC, 154V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 10000000 cycles | -40...55 | AgSnO | 6.2x80x94 |
| PLCRPT120UC/2121AU | IP20 | DPDT | 120V AC, 110V DC | 102V AC, 85.8V DC | 168V AC, 154V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...60 | AgNi + Au | 14x80x94 |
| PLC-RPT-120UC/21AU | IP20 | SPDT | 120V AC, 110V DC | 93.6V AC, 85.8V DC | 168V AC, 154V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...55 | - | 6.2x80x94 |
| PLC-RPT-120UC/21HC | IP20 | SPDT | 120V AC, 110V DC | 102V AC, 85.8V DC | 168V AC, 154V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT120UC/AU/MS | IP20, IP54 | DPDT | 120V AC, 110V DC | 96V AC, 93.5V DC | 168V AC, 154V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 5000000 cycles | -20...55 | AgNi + Au | 14x80x104 |
| PLCRPT-120UC/AU/MS | IP20 | SPDT | 120V AC, 110V DC | 93.6V AC, 85.8V DC | 168V AC, 154V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...55 | - | 6.2x80x94 |
| PLC-RPT-120UC/HCMS | IP20, IP54 | SPDT | 120V AC, 110V DC | 96V AC, 93.5V DC | 168V AC, 154V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 5000000 cycles | -40...55 | AgNi | 14x80x104 |
| PLC-RPT-120UC/MS | IP20, IP54 | DPDT | 120V AC, 110V DC | 96V AC, 93.5V DC | 168V AC, 154V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 5000000 cycles | -20...55 | AgNi | 14x80x104 |
| PLC-RPT-120UC/SO46 | IP20, IP54 | SPDT | 120V AC, 110V DC | 93.6V AC, 85.8V DC | 168V AC, 154V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -40...55 | - | 6.2x80x94 |
| PLC-RPT-12DC/1/SSI | IP20, IP54 | SPST-NO | 12V DC | 9.6V DC | 14.4V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -25...60 | AgSnO | 6.2x80x94 |
| PLC-RPT-12DC/1IC | IP20, IP54 | SPST-NO | 12V DC | 10.32V DC | 16.8V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...60 | AgSnO | 14x80x94 |
| PLC-RPT-12DC/21/EX | IP20 | SPDT | 12V DC | 9.72V DC | 16.8V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -20...60 | AgSnO | 6.2x80x94 |
| PLC-RPT-12DC/21/MS | IP20 | SPDT | 12V DC | 9.7V DC | 16.8V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 10000000 cycles | -40...60 | AgSnO | 6.2x80x94 |
| PLCRPT12DC/21-21AU | IP20 | DPDT | 12V DC | 10.3V DC | 16.8V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...60 | AgNi + Au | 14x80x94 |
| PLC-RPT-12DC/21AU | IP20 | SPDT | 12V DC | 9.7V DC | 16.8V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...60 | - | 6.2x80x94 |
| PLC-RPT-12DC/21HC | IP20 | SPDT | 12V DC | 10.3V DC | 16.8V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT-12DC/AU/MS | IP20 | SPDT | 12V DC | 9.7V DC | 16.8V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...60 | - | 6.2x80x94 |
| PLC-RPT-230A/HC/SO | IP20, IP54 | SPDT | 230V AC | 190V AC | 264V AC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...50 | AgNi | 14x80x94 |
| PLC-RPT230UC/1AU/S | IP20 | SPST-NO | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 253V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 10000000 cycles | -40...55 | - | 6.2x80x94 |
| PLC-RPT230UC/21/EX | IP20 | SPDT | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 253V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -20...60 | AgSnO | 6.2x80x94 |
| PLC-RPT230UC/21/MS | IP20 | SPDT | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 253V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 10000000 cycles | -40...55 | AgSnO | 6.2x80x94 |
| PLCRPT230UC/2121AU | IP20 | DPDT | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 264V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...55 | AgNi + Au | 14x80x94 |
| PLC-RPT-230UC/21AU | IP20 | SPDT | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 253V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...55 | - | 6.2x80x94 |
| PLC-RPT-230UC/21EX | IP20 | DPDT | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 264V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -20...60 | AgNi | 14x80x94 |
| PLC-RPT-230UC/21HC | IP20 | SPDT | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 264V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...55 | AgNi | 14x80x94 |
| PLCRPT230UC/AU/MS | IP20, IP54 | DPDT | 230V AC, 220V DC | 207V AC, 209V DC | 264.5V AC, 264V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 5000000 cycles | -20...50 | AgNi + Au | 14x80x104 |
| PLC-RPT230UC/AU/MS | IP20 | SPDT | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 253V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...55 | - | 6.2x80x94 |
| PLC-RPT230UC/HC/MS | IP20, IP54 | SPDT | 230V AC, 220V DC | 207V AC, 209V DC | 264.5V AC, 264V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 5000000 cycles | -40...50 | AgNi | 14x80x104 |
| PLC-RPT-230UC/HCEX | IP20 | SPDT | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 264V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -20...60 | AgNi | 14x80x94 |
| PLC-RPT-230UC/MS | IP20, IP54 | DPDT | 230V AC, 220V DC | 207V AC, 209V DC | 264.5V AC, 264V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 5000000 cycles | -20...50 | AgNi | 14x80x104 |
| PLC-RPT-230UC/RWF | IP20 | DPDT | 230V AC | 172.5V AC | 264.5V AC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -25...55 | AgNi + Au | 14x80x94 |
| PLC-RPT-230UC/SEN | IP20 | SPST-NO | 230V AC, 220V DC | 179.4V AC, 171.6V DC | 264.5V AC, 253V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...70 | - | 6.2x80x94 |
| PLC-RPT-230UC/SO46 | IP20 | SPDT | 230V AC, 220V DC | 179.4V AC, 179.4V DC | 264.5V AC, 264.5V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -40...55 | - | 6.2x80x94 |
| PLC-RPT24/1/MS/ACT | IP20 | SPST-NO | 24V DC | 18.5V DC | 33.6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 10000000 cycles | -40...60 | AgSnO | 6.2x80x94 |
| PLC-RPT-24/21-21EX | IP20 | DPDT | 24V DC | 20.2V DC | 33.6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...70 | AgNi | 14x80x94 |
| PLC-RPT-24/21-21MS | IP20, IP54 | DPDT | 24V DC | 20.2V DC | 33.6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 5000000 cycles | -40...60 | AgNi | 14x80x104 |
| PLC-RPT-24/21HC/EX | IP20 | SPDT | 24V DC | 20.2V DC | 33.6V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...70 | AgNi | 14x80x94 |
| PLC-RPT-24/2X21/FG | IP20, IP54 | DPDT | 24V DC | 20.2V DC | 32.4V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 10000000 cycles | -20...60 | AgNi | 14x80x104 |
| PLC-RPT-24DC/1/ACT | IP20 | SPST-NO | 24V DC | 18.5V DC | 33.6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -40...60 | AgSnO | 6.2x80x94 |
| PLC-RPT-24DC/1/SSI | IP20, IP54 | SPST-NO | 24V DC | 19.2V DC | 28.8V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -25...60 | AgSnO | 6.2x80x94 |
| PLC-RPT-24DC/1AU | IP20 | SPST-NO | 24V DC | 18.5V DC | 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 10000000 cycles | -40...60 | - | 6.2x80x94 |
| PLCRPT24DC/1AU/SEN | IP20 | SPST-NO | 24V DC | 18.5V DC | 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...70 | - | 6.2x80x94 |
| PLC-RPT-24DC/1IC | IP20, IP54 | SPST-NO | 24V DC | 20.2V DC | 33.6V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...60 | AgSnO | 14x80x94 |
| PLC-RPT-24DC/21/EX | IP20 | SPDT | 24V DC | 18.5V DC | 33.6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-24DC/21/MS | IP20 | SPDT | 24V DC | 18.5V DC | 33.6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 10000000 cycles | -40...60 | AgSnO | 6.2x80x94 |
| PLCRPT24DC/21-21AU | IP20 | DPDT | 24V DC | 20.2V DC | 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...60 | AgNi + Au | 14x80x94 |
| PLC-RPT-24DC/21AU | IP20 | SPDT | 24V DC | 18.5V DC | 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...70 | - | 6.2x80x94 |
| PLC-RPT24DC/21AUMS | IP20 | SPDT | 24V DC | 18.5V DC | 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...60 | - | 6.2x80x94 |
| PLC-RPT-24DC/21HC | IP20 | SPDT | 24V DC | 20.2V DC | 33.6V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT-24DC/AU/MS | IP20, IP54 | DPDT | 24V DC | 20.2V DC | 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 5000000 cycles | -40...60 | AgNi + Au | 14x80x104 |
| PLC-RPT-24DC/HC/MS | IP20, IP54 | SPDT | 24V DC | 20.2V DC | 33.6V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 5000000 cycles | -40...60 | AgNi | 14x80x104 |
| PLC-RPT-24UC/21/MS | IP20 | SPDT | 24V AC, 24V DC | 19.4V AC, 19.4V DC | 33.6V AC, 33.6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 10000000 cycles | -40...60 | AgSnO | 6.2x80x94 |
| PLC-RPT-24UC/21/RW | IP20 | SPDT | 24V DC | 18.5V DC | 33.6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLC-RPT-24UC/2121M | IP20, IP54 | DPDT | 24V AC, 24V DC | 20.6V AC, 20.6V DC | 33.6V AC, 33.6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 5000000 cycles | -40...60 | AgNi | 14x80x104 |
| PLC-RPT-24UC/21AU | IP20 | SPDT | 24V AC, 24V DC | 19.4V AC, 19.4V DC | 33.6V AC, 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...60 | - | 6.2x80x94 |
| PLC-RPT-24UC/21-AU | IP20 | DPDT | 24V AC, 24V DC | 20.6V AC, 20.6V DC | 33.6V AC, 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...60 | AgNi + Au | 14x80x94 |
| PLCRPT24UC/21AU/MS | IP20 | SPDT | 24V AC, 24V DC | 19.4V AC, 19.4V DC | 33.6V AC, 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...60 | - | 6.2x80x94 |
| PLCRPT24UC/21AU/RW | IP20 | DPDT | 24V DC | 20.2V DC | 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...70 | AgNi + Au | 14x80x94 |
| PLC-RPT-24UC/21HC | IP20 | SPDT | 24V AC, 24V DC | 20.6V AC, 20.6V DC | 33.6V AC, 33.6V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT-24UC/21RW | IP20 | SPDT | 24V DC | 18.5V DC | 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...70 | - | 6.2x80x94 |
| PLC-RPT-24UC/2X21 | IP20, IP54 | DPDT | 24V DC | 20.9V DC | 32.4V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 10000000 cycles | -20...60 | AgNi | 14x80x104 |
| PLC-RPT-24UC/AU/MS | IP20, IP54 | DPDT | 24V AC, 24V DC | 20.6V AC, 20.6V DC | 33.6V AC, 33.6V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 5000000 cycles | -40...60 | AgNi + Au | 14x80x104 |
| PLC-RPT-24UC/HC/RW | IP20 | SPDT | 24V DC | 20.2V DC | 33.6V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...70 | AgNi | 14x80x94 |
| PLC-RPT-24UC/RW | IP20 | DPDT | 24V DC | 16.8V DC | 30V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...70 | AgNi | 14x80x94 |
| PLC-RPT-48/2121/MS | IP20, IP54 | DPDT | 48V DC | 40.3V DC | 62.4V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 5000000 cycles | -20...60 | AgNi | 14x80x104 |
| PLC-RPT-48/21-21AU | IP20 | DPDT | 48V DC | 40.3V DC | 60V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...60 | AgNi + Au | 14x80x94 |
| PLC-RPT-48DC/21AU | IP20 | SPDT | 48V DC | 37.4V DC | 60V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...60 | - | 6.2x80x94 |
| PLC-RPT-48DC/21HC | IP20 | SPDT | 48V DC | 40.3V DC | 60V DC | 10 | 10A / 250V AC | 10A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...60 | AgNi | 14x80x94 |
| PLC-RPT-5DC/1/SSI | IP20, IP54 | SPST-NO | 5V DC | 4.5V DC | 6V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -25...60 | AgSnO | 6.2x80x94 |
| PLCRPT60DC/21-21AU | IP20 | DPDT | 60V DC | 51V DC | 84V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...60 | AgNi + Au | 14x80x94 |
| PLC-RPT-60DC/21AU | IP20 | SPDT | 60V DC | 46.6V DC | 84V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...60 | - | 6.2x80x94 |
| PLC-RPT-72UC/21/RW | IP20 | SPDT | 72V DC | 50.4V DC | 90V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 20000000 cycles | -40...70 | AgSnO | 6.2x80x94 |
| PLCRPT72UC/2121/RW | IP20 | DPDT | 72V DC | 50.4V DC | 90V DC | 6 | 6A / 250V AC | 6A / 250V DC | max. 250 | max. 250 | 30000000 cycles | -40...70 | AgNi | 14x80x94 |
| PLC-RPT-72UC/21AU | IP20 | SPDT | 72V DC | 50.4V DC | 90V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 20000000 cycles | -40...70 | - | 6.2x80x94 |
| PLC-RPT-72UC/AU/RW | IP20 | DPDT | 72V DC | 50.4V DC | 90V DC | 50m | 0.05A / 30V AC | 0.05A / 36V DC | max. 36 | max. 30 | 30000000 cycles | -40...70 | AgNi + Au | 14x80x94 |
| PLC-RPT-24/1/CB1-6 | IP20 | SPDT | 24V DC | 19.2V DC | 30V DC | 12m | - | - | - | - | - | -40...70 | - | 6.2x80x94 |