| Manufacturer | RELPOL |
| Type of relay | interface |
| Variant | Relay set |
| Mounting | on panel, for DIN rail mounting |
| Contacts configuration | DPDT |
| Max. operating current | 8A |
| DC load rating @R* | 8A / 24V DC |
| Contact resistance | 100mΩ |
| Contact material | AgNi |
| Switched power | 2000VA |
| Switched voltage | max. 300V DC |
| Operate time | 7ms |
| Release time | 3ms |
| Kit contents | indication module; ejector; holder; RM84 relay; label |
| Manufacturer series | PI84 |
| Symbol | Ucoil | Body dim. | Operating temp. |
|---|---|---|---|
| [mm] | [°C] | ||
| PI84012DC00LD | 12V DC | 78.1x15.9x66.5 | -40...85 |
| PI84024DC00LD | 24V DC | 78.1x15.9x66.5 | -40...85 |
| PI84024AC00LV | 24V AC | 78.1x15.9x66.5 | -40...70 |
| PI84230AC00LV | 230V AC | 78.1x15.9x66.5 | -40...70 |
| PI84-12DC-M41G | 12V DC | 75.5x15.5x67 | -40...85 |
| PI84-24DC-M41G | 24V DC | 75.5x15.5x67 | -40...85 |
| PI84-12AC-M91G | 12V AC | 75.5x15.5x67 | -40...70 |
| PI84-24AC-M91G | 24V AC | 75.5x15.5x67 | -40...70 |
| PI84-230AC-M93G | 230V AC | 75.5x15.5x67 | -40...70 |
| PI84024ACM91201201 | 24V AC | 97x15.9x75.8 | -40...70 |
| PI84024DCM412012 | 24V DC | 97x15.9x75.8 | -40...70 |
| PI84024DCM41201201 | 24V DC | 97x15.9x75.8 | -40...70 |
| PI84230ACM932012 | 230V AC | 97x15.9x75.8 | -40...70 |
| PI84230ACM93201201 | 230V AC | 97x15.9x75.8 | -40...70 |
| PI84P024ACM912012 | 24V AC | 97x15.9x75.8 | -40...70 |
| PI84P024DCM412012 | 24V DC | 97x15.9x75.8 | -40...70 |
| PI84P230ACM932012 | 230V AC | 97x15.9x75.8 | -40...70 |