Relay: interface; RELPOL

Relay: interface; RELPOL, PIR2012DC00LD, PIR2012AC00LV, PIR2024DC00LD, PIR2024AC00LV |EN|
Manufacturer
Type of relayinterface
VariantRelay set
Mountingon panel, for DIN rail mounting
Contacts configurationDPDT
Max. operating current12A
Switched voltagemax. 250V AC
Switched voltagemax. 250V DC
AC load rating @R*12A / 250V AC
DC load rating @R*12A / 24V DC
Contact resistance100mΩ
Contact materialAgNi
Operating temperature-40...55°C
Schematic diagramFig. 1-1.
Manufacturer seriesR2
* at resistive load
Symbol Kit contents Leads Body dimensions Dimensions Ucoil Rcoil
[mm] [Ω]
PIR2012DC00LD indication module; ejector; holder; R2 relay; label screw terminals 75x27x82 Fig. 2-1. 12V DC 160
PIR2012AC00LV indication module; ejector; holder; R2 relay; label screw terminals 75x27x82 Fig. 2-1. 12V AC 39.5
PIR2024DC00LD indication module; ejector; holder; R2 relay; label screw terminals 75x27x82 Fig. 2-1. 24V DC 640
PIR2024AC00LV indication module; ejector; holder; R2 relay; label screw terminals 75x27x82 Fig. 2-1. 24V AC 158
PIR2048DC00LD indication module; ejector; holder; R2 relay; label screw terminals 75x27x82 Fig. 2-1. 48V DC 2.6k
PIR2048AC00LV indication module; ejector; holder; R2 relay; label screw terminals 75x27x82 Fig. 2-1. 48V AC 640
PIR2110DC00LD indication module; ejector; holder; R2 relay; label screw terminals 75x27x82 Fig. 2-1. 110V DC 13.6k
PIR2230AC00LV indication module; ejector; holder; R2 relay; label screw terminals 75x27x82 Fig. 2-1. 230V AC 16.1k
PIR2024ACM912012 indication module; ejector; holder; R2N relay; label spring clamps 97x75.8x31 Fig. 2-2. 24V AC 158
PIR2024DCM412012 indication module; ejector; holder; R2N relay; label spring clamps 97x75.8x31 Fig. 2-2. 24V DC 640
PIR2230ACM932012 indication module; ejector; holder; R2N relay; label spring clamps 97x75.8x31 Fig. 2-2. 230V AC 16.1k