| Manufacturer | MEDER |
| Type of relay | reed switch |
| Case | DIP14 |
| Mounting | PCB |
| Contact resistance | 150mΩ |
| Term. pitch | 2.54mm |
| Operating temperature | -20...70°C |
| Symbol | Contacts layout | Ucoil | Ucoil min | Ucoil max | Rcoil | Pcoil | Icontacts max | Uswitch. | Uswitch. |
|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V DC] | [V DC] | [Ω] | [mW] | [A] | [V AC] | [V DC] | ||
| DIP05-1A72-12L | SPST-NO | 5 | 3.5 | 7.5 | 500 | 50 | 1 | max. 200 | max. 200 |
| DIP05-1A72-12D | SPST-NO | 5 | 3.5 | 7.5 | 500 | 50 | 1 | max. 200 | max. 200 |
| DIP05-1A72-12A | SPST-NO | 5 | 3.5 | 7.5 | 500 | 50 | 1 | max. 200 | max. 200 |
| DIP05-2A72-21L | DPST-NO | 5 | 3.5 | 7.5 | 200 | 125 | 1 | max. 200 | max. 200 |
| DIP05-2A72-21D | DPST-NO | 5 | 3.5 | 7.5 | 200 | 125 | 1 | max. 200 | max. 200 |
| DIP05-1B72-19L | SPST-NC | 5 | 3.5 | 7.5 | 500 | 50 | 1 | max. 200 | max. 200 |
| DIP05-1B72-19D | SPST-NC | 5 | 3.5 | 7.5 | 500 | 50 | 1 | max. 200 | max. 200 |
| DIP05-1C90-51L | SPDT | 5 | 3.5 | 7.5 | 200 | 125 | 0.5 | max. 100 | max. 100 |
| DIP05-1C90-51D | SPDT | 5 | 3.5 | 7.5 | 200 | 125 | 0.5 | max. 100 | max. 100 |
| DIP05-1C90-BV704 | SPDT | 5 | 3.5 | 7.5 | 200 | 125 | 0.25 | max. 175 | max. 175 |
| DIP12-1A72-12L | SPST-NO | 12 | 8.4 | 16 | 1k | 145 | 1 | max. 200 | max. 200 |
| DIP12-1A72-12D | SPST-NO | 12 | 8.4 | 16 | 1k | 145 | 1 | max. 200 | max. 200 |
| DIP12-1A72-12A | SPST-NO | 12 | 8.4 | 16 | 1k | 145 | 1 | max. 200 | max. 200 |
| DIP12-1A72-12M | SPST-NO | 12 | 8.4 | 16 | 1k | 145 | 1 | max. 200 | max. 200 |
| DIP12-2A72-21D | DPST-NO | 12 | 8.4 | 16 | 500 | 290 | 1 | max. 200 | max. 200 |
| DIP12-1B72-19D | SPST-NC | 12 | 8.4 | 16 | 1k | 145 | 1 | max. 200 | max. 200 |
| DIP12-1B72-19L | SPST-NC | 12 | 8.4 | 16 | 1k | 145 | 1 | max. 200 | max. 200 |
| DIP12-1B72-19M | SPST-NC | 12 | 8.4 | 16 | 1k | 145 | 1 | max. 200 | max. 200 |
| DIP12-1C90-51D | SPDT | 12 | 8.4 | 16 | 500 | 290 | 0.5 | max. 100 | max. 100 |
| DIP24-1A72-12L | SPST-NO | 24 | 16.8 | 30 | 2k | 290 | 1 | max. 200 | max. 200 |
| DIP24-1A72-12D | SPST-NO | 24 | 16.8 | 30 | 2k | 290 | 1 | max. 200 | max. 200 |
| DIP24-2A72-21L | DPST-NO | 24 | 16.8 | 30 | 2k | 290 | 1 | max. 200 | max. 200 |
| DIP24-2A72-21D | DPST-NO | 24 | 16.8 | 30 | 2k | 290 | 1 | max. 200 | max. 200 |
| DIP24-1B72-19L | SPST-NC | 24 | 16.8 | 30 | 2k | 290 | 1 | max. 200 | max. 200 |
| DIP24-1B72-19D | SPST-NC | 24 | 16.8 | 30 | 2k | 290 | 1 | max. 200 | max. 200 |
| DIP24-1C90-51L | SPDT | 24 | 16.8 | 30 | 2k | 290 | 0.5 | max. 100 | max. 100 |
| DIP24-1C90-51D | SPDT | 24 | 16.8 | 30 | 2k | 290 | 0.5 | max. 100 | max. 100 |