| Manufacturer | COTO TECHNOLOGY |
| Type of relay | reed switch |
| Symbol | Mounting | Contacts configuration | Case | Optional equipment | Ucoil | Switching capacity | Ucoil max | Ucoil min | Rcoil | Contact current max. | Contact resistance | Switched voltage | Switched voltage | Term. pitch | Body dimensions | Dimensions | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [W] | [V DC] | [V DC] | [Ω] | [A] | [mΩ] | [V DC] | [V AC] | [mm] | [mm] | |||||||
| 2211-05-301 | THT | SPDT | - | - | 5 | 3 | - | - | 230 | 0.25 | 150 | max. 100 | max. 100 | 2.54 | 20.57x5.72x5.33 | - | 2200 |
| 2211-12-301 | THT | SPDT | - | - | 12 | 3 | - | - | 1500 | 0.25 | 150 | max. 100 | max. 100 | 2.54 | 20.57x5.72x5.33 | - | 2200 |
| 2342-05-000 | THT | DPDT | - | - | 5 | 10 | - | - | 175 | 0.25 | 200 | max. 100 | max. 100 | 2.54 | 20.57x9.4x5.33 | - | 2300 |
| 2911-05-321 | THT | SPDT | - | coaxial shield | 5 | 3 | - | - | 230 | 0.25 | 150 | max. 150 | max. 150 | 2.54 | 20.82x7.11x6.35 | - | 2900 |
| 2911-12-301 | THT | SPDT | - | - | 12 | 3 | - | - | 1500 | 0.25 | 150 | max. 150 | max. 150 | 2.54 | 20.82x7.11x6.35 | - | 2900 |
| 5501-24-1 | THT | SPST-NO | - | - | 24 | 50 | - | - | 575 | 5 | 80 | max. 7.5k | max. 7.5k | - | 71.12x19.05x18.03 | - | 5500 |
| 5503-12-1 | THT | SPST-NO | - | - | 12 | 200 | - | - | 175 | 5 | 200 | max. 3.5k | max. 3.5k | - | 71.12x19.05x18.03 | - | 5500 |
| 5504-24-1 | THT | SPST-NC | - | - | 24 | 200 | - | - | 575 | 5 | 200 | max. 3.5k | max. 3.5k | - | 71.12x19.05x18.03 | - | 5500 |
| 9001-05-00 | THT | SPST-NO | SIP | - | 5 | 10 | - | - | 500 | 0.5 | 200 | max. 200 | max. 200 | 5.08 | 19.3x8.1x5.08 | Fig. 1. | 9000 |
| 9001-12-00 | THT | SPST-NO | SIP | - | 12 | 10 | - | - | 1000 | 0.5 | 200 | max. 200 | max. 200 | 5.08 | 19.3x8.1x5.08 | Fig. 1. | 9000 |
| 9002-05-00 | THT | SPST-NO | SIP | coaxial shield | 5 | 10 | 6.5 | 3.75 | 350 | 0.5 | 200 | max. 200 | max. 200 | 2.54 | 19.3x8.1x5.08 | Fig. 2. | 9000 |
| 9002-12-01 | THT | SPST-NO | SIP | coaxial shield | 12 | 10 | 15 | 9 | 750 | 0.5 | 200 | max. 200 | max. 200 | 2.54 | 19.3x8.1x5.08 | Fig. 2. | 9000 |
| 9007-05-00 | THT | SPST-NO | SIP | - | 5 | 10 | 6.5 | 3.75 | 500 | 1 | 200 | max. 100 | max. 100 | 5.08 | 19.3x8.1x5.08 | Fig. 3. | 9007 |
| 9007-05-01 | THT | SPST-NO | SIP | - | 5 | 10 | 6.5 | 3.75 | 500 | 1 | 200 | max. 100 | max. 100 | 5.08 | 19.3x8.1x5.08 | Fig. 3. | 9007 |
| 9011-05-11 | THT | SPST-NO | SIP | coaxial shield | 5 | 3 | 6.5 | 3.75 | 500 | 0.5 | 200 | max. 200 | max. 200 | 2.54 | 10.16x6.73x3.81 | Fig. 4. | 9011 |
| 9012-05-11 | THT | SPST-NO | SIP | coaxial shield | 5 | 10 | 6.5 | 3.75 | 500 | 0.5 | 200 | max. 200 | max. 200 | 2.54 | 10.16x10.16x3.81 | Fig. 5. | 9012 |
| 9012-12-11 | THT | SPST-NO | SIP | coaxial shield | 12 | 10 | 15 | 9 | 700 | 0.5 | 200 | max. 200 | max. 200 | 2.54 | 10.16x10.16x3.81 | Fig. 5. | 9012 |
| 9117-05-10 | THT | SPST-NO | SIP | coaxial shield | 5 | 3 | 6 | 3.75 | 400 | 0.5 | 200 | max. 200 | max. 200 | 1.52 | 6.85x9.77x3.81 | Fig. 6. | 9117 |
| 9117-05-11 | THT | SPST-NO | SIP | - | 5 | 3 | 6 | 3.75 | 400 | 0.5 | 200 | max. 200 | max. 200 | 1.52 | 6.85x9.77x3.81 | Fig. 6. | 9117 |
| 9092-05-11 | THT | SPST-NO | SIP | electrostatic shield | 5 | 10 | 6.5 | 3.75 | 375 | 0.5 | 200 | max. 200 | max. 200 | 2.54 | 15.24x8.89x3.81 | Fig. 7. | 9092 |
| 9104-05-11 | THT | SPST-NO | SIP | electrostatic shield | 5 | 10 | 6.5 | 3.75 | 175 | 1.3 | 200 | max. 3000 | max. 3000 | 2.54 | 24.13x8.13x6.22 | Fig. 8. | 9104 |
| 9814-05-00 | SMT | SPST-NO | - | electrostatic shield | 5 | 3 | 6 | 3.8 | 150 | 0.5 | 150 | max. 100 | max. 100 | 1.02 | 10.16x4.31x5.26 | Fig. 9. | 9814 |
| 9814-05-00TR | SMT | SPST-NO | - | electrostatic shield | 5 | 3 | 6 | 3.8 | 150 | 0.5 | 150 | max. 100 | max. 100 | 1.02 | 10.16x4.31x5.26 | Fig. 9. | 9814 |
| 9814-05-20 | SMT | SPST-NO | - | electrostatic shield | 5 | 3 | 6 | 3.8 | 150 | 0.5 | 150 | max. 100 | max. 100 | 1.02 | 10.16x4.31x5.26 | Fig. 10. | 9814 |
| 9852-05-00 | SMT | SPDT | - | electrostatic shield | 5 | 3 | 6 | 3.8 | 110 | 0.2 | 200 | max. 30 | max. 30 | 1.02 | 10.16x4.95x5.26 | Fig. 11. | 9852 |
| 9852-05-20 | SMT | SPDT | - | electrostatic shield | 5 | 3 | 6 | 3.8 | 110 | 0.2 | 200 | max. 30 | max. 30 | 1.02 | 10.16x4.95x5.26 | Fig. 12. | 9852 |
| 9901-05-20 | SMT | SPST-NO | - | electrostatic shield | 5 | 3 | 6 | 3.8 | 150 | 0.5 | 150 | max. 100 | max. 100 | 1.02 | 7.94x3.6x4.95 | Fig. 13. | 9901 |
| 9903-05-20 | SMT | SPDT | - | electrostatic shield | 5 | 3 | 6 | 3.7 | 150 | 0.5 | 150 | max. 100 | max. 100 | 1.02 | 7.94x3.6x4.95 | Fig. 14. | 9903 |