Relay: reed switch; MEDER

Relay: reed switch; MEDER, HE051A83, HE121A83, HE241A83, HE24-1A83-03, HE05-1A83-03 |EN|
Manufacturer
Type of relayreed switch
MountingPCB
Contacts configurationSPST-NO
Contact current max.5A
Switched voltagemax. 7500V AC
Switched voltagemax. 7.5kV DC
Switching capacity50W
Contact resistance150mΩ
Min. insulation resistance10GΩ
Operate time3.2ms
Release time1.5ms
Body dimensions65x15.5x14.5mm
Operating temperature-20...70°C
Manufacturer seriesHE
Symbol Ucoil Rcoil Pcoil
[V DC] [Ω] [mW]
HE051A83 5 50 500
HE121A83 12 260 554
HE241A83 24 1.05k 549
HE24-1A83-03 24 1.05k 549
HE05-1A83-03 5 48 521