| Manufacturer | MEDER |
| Type of relay | reed switch |
| Contacts configuration | SPST-NO |
| Switching capacity | 50W |
| Operating temperature | -20...70°C |
| Contact current max. | 5A |
| Symbol | Contact resistance | Min. insulation resistance | Operate time | Release time | Body dimensions | Manufacturer series | Ucoil | Rcoil | Pcoil | Uswitch. | Uswitch. | Ubr |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mΩ] | [GΩ] | [ms] | [ms] | [mm] | [V DC] | [Ω] | [mW] | [kV DC] | [kV AC] | [kV] | ||
| H05-1A69 | 150 | 1000 | 3 | 1.5 | 82x18x30 | H | 5 | 40 | 625 | max. 10 | max. 10 | 15 |
| H12-1A69 | 150 | 1000 | 3 | 1.5 | 82x18x30 | H | 12 | 230 | 625 | max. 10 | max. 10 | 15 |
| H24-1A69 | 150 | 1000 | 3 | 1.5 | 82x18x30 | H | 24 | 700 | 822 | max. 10 | max. 10 | 15 |
| H24-1A83 | 150 | 1000 | 3 | 1.5 | 82x18x30 | H | 24 | 700 | 822 | max. 7.5 | max. 7.5 | 10 |
| H24-1B83 | 150 | 1000 | 3 | 1.5 | 82x18x30 | H | 24 | 650 | 886 | max. 7.5 | max. 7.5 | 10 |