| Manufacturer | MEDER |
| Type of relay | reed switch |
| Mounting | PCB |
| Contact resistance | 150mΩ |
| Term. pitch | 5.08mm |
| Min. insulation resistance | 10GΩ |
| Body dimensions | 22x10.2x10.1mm |
| Operating temperature | -20...85°C |
| Manufacturer series | NP |
| Symbol | Contacts layout | Ucoil | Rcoil | Pcoil | Icontacts max | Uswitch. | Uswitch. | Pswitch. | ton/off | toff |
|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [Ω] | [mW] | [A] | [V AC] | [V DC] | [W] | [ms] | [ms] | ||
| NP051A66500213 | SPST-NO | 5 | 500 | 50 | 1.25 | max. 200 | max. 200 | 10 | 0.5 | 0.1 |
| NP05-1A71-500-213 | SPST-NO | 5 | 500 | 50 | 1.25 | max. 200 | max. 200 | 10 | 0.5 | 0.1 |
| NP121A662500213 | SPST-NO | 12 | 2.5k | 60 | 1.25 | max. 200 | max. 200 | 10 | 0.5 | 0.1 |
| NP121C902500250 | SPDT | 12 | 2.5k | 60 | 1.2 | max. 175 | max. 175 | 3 | 1.5 | 1.5 |