Relay: reed switch; PCB; MEDER

Relay: reed switch; PCB; MEDER, MRX05-1A71, MRX12-1A71, MRX24-1A71 |EN|
Manufacturer
Type of relayreed switch
MountingPCB
Contacts configurationSPST-NO
Contact current max.1A
Switched voltagemax. 200V DC
Switching capacity10W
Contact resistance150mΩ
Term. pitch5.08mm
Min. insulation resistance10GΩ
Operate time0.5ms
Release time0.2ms
Body dimensions30x10x10mm
Operating temperature-20...85°C
Conform to the normATEX / IECEx
Manufacturer seriesMRX
Symbol Ucoil Rcoil Pcoil
[V DC] [Ω] [mW]
MRX05-1A71 5 360 70
MRX12-1A71 12 1.3k 110