Relay: reed switch; PCB; Recoy/RAYEX ELECTRONICS

Relay: reed switch; PCB; Recoy/RAYEX ELECTRONICS, R1-D1A0500, R1-1A0500, R1-1A0550, R1-1A1200 |EN|
Manufacturer
Type of relayreed switch
CaseSIL
MountingPCB
Contacts configurationSPST-NO
Contact current max.1A
Switched voltagemax. 250V DC
Switched power10VA
Contact resistance150mΩ
Contact materialAgCdO
Operate time1ms
Release time0.5ms
Body dimensions19x5x7mm
Operating temperature-40...85°C
Manufacturer seriesR1
Symbol Ucoil Ucoil min Ucoil max Rcoil Pcoil Term. pitch Schematic diagram Dimensions Optional equipment
[V DC] [V DC] [V DC] [Ω] [mW] [mm]
R1-D1A0500 5 3.75 16 500 50 5.08 Fig. 1-1. Fig. 2-1. diode
R1-1A0500 5 3.75 16 500 50 5.08 Fig. 1-2. Fig. 2-1. -
R1-1A0550 5 3.75 16 500 50 2.54 Fig. 1-3. Fig. 2-2. -
R1-1A1200 12 9 20 1k 144 5.08 Fig. 1-2. Fig. 2-1. -
R1-1A1250 12 9 20 1k 144 2.54 Fig. 1-3. Fig. 2-2. -
R1-1A2400 24 18 32 2.15k 268 5.08 Fig. 1-2. Fig. 2-1. -
R1-1A2450 24 18 32 2.15k 268 2.54 Fig. 1-3. Fig. 2-2. -