Relay: solid state; 1-phase; CARLO GAVAZZI

Manufacturer seriesRS1
Symbol Manufacturer Type of relay Variant Switch. method* Operating temperature IP rating Caution! Indication Body dimensions
[°C] [mm]
RS1A23D10 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A23D10F0 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A23D25 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A23D25F4 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A23D40 CARLO GAVAZZI solid state 1-phase zero voltage switching -40...80 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A23LA10 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A23LA25 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A23LA40 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A40D10 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A40D25 CARLO GAVAZZI solid state 1-phase zero voltage switching -40...80 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A40D40 CARLO GAVAZZI solid state 1-phase zero voltage switching -40...80 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A40D40E CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A40LA10 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A40LA25 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A40LA40 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A48D10 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A48D25 CARLO GAVAZZI solid state 1-phase zero voltage switching -40...80 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A48D40 CARLO GAVAZZI solid state 1-phase zero voltage switching -40...80 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A48LA10 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A48LA25 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
RS1A48LA40 CARLO GAVAZZI solid state 1-phase zero voltage switching -20...70 IP20 Maximal load current with use of suitable heatsink LED 44.8x58.2x28.8
* the position in bracket indicates momentary position.
Symbol Ioper. max Uswitch. Ucntrl
[A] [V AC]
RS1A23D10 10 42...265 3...32V DC
RS1A23D10F0 10 42...265 3...32V DC
RS1A23D25 25 42...265 3...32V DC
RS1A23D25F4 25 42...265 3...32V DC
RS1A23D40 40 42...265 3...32V DC
RS1A23LA10 10 42...265 18...36V AC, 18...36V DC
RS1A23LA25 25 42...265 18...36V AC, 18...36V DC
RS1A23LA40 40 42...265 18...36V AC, 18...36V DC
RS1A40D10 10 42...440 4...32V DC
RS1A40D25 25 42...440 4...32V DC
RS1A40D40 40 42...440 4...32V DC
RS1A40D40E 40 42...440 4...32V DC
RS1A40LA10 10 42...440 18...36V AC, 18...36V DC
RS1A40LA25 25 42...440 18...36V AC, 18...36V DC
RS1A40LA40 40 42...440 18...36V AC, 18...36V DC
RS1A48D10 10 42...530 4...32V DC
RS1A48D25 25 42...530 4...32V DC
RS1A48D40 40 42...530 4...32V DC
RS1A48LA10 10 42...530 18...36V AC, 18...36V DC
RS1A48LA25 25 42...530 18...36V AC, 18...36V DC
RS1A48LA40 40 42...530 18...36V AC, 18...36V DC