| Manufacturer | CELDUC |
| Ucntrl | 4...30V DC |
| Type of relay | solid state |
| Variant | 1-phase |
| IP rating | IP20 |
| Caution! | Maximal load current with use of suitable heatsink |
| Ioper. max | 25A |
| Uswitch. | 12...280V AC |
| Switch. method* | zero voltage switching |
| Body dimensions | 44.5x58x33mm |
| Operating temperature | -40...100°C |
| Manufacturer series | SCF |
| Symbol | Product description |
|---|---|
| SCF42160 | Relay:solid state;Ucntrl:4÷30VDC;25A;12÷280VAC;SCF;1-phase |