Relay: solid state; 1-phase; CELDUC
Manufacturer
CELDUC
Type of relay
solid state
Variant
1-phase
IP rating
IP20
Caution!
Maximal load current with use of suitable heatsink
I
oper.
max
25A
Switch. method*
zero voltage switching
Operating temperature
-40...100°C
Manufacturer series
SCF
* the position in bracket indicates momentary position.
Symbol
U
cntrl
U
switch.
Body dimensions
[V DC]
[V AC]
[mm]
SCFL42100
4...30
12...280
44.5x58x32
SCFL62100
5...30
24...440
44.5x58x38