Relay: solid state; 1-phase; CELDUC

Manufacturer
Type of relaysolid state
Switch. method*proportional
Body dimensions100x73.5x39.5mm
Caution!Maximal load current with use of suitable heatsink
Variant1-phase
Operating temperature-40...85°C
Manufacturer seriesSG4
* the position in bracket indicates momentary position.
Symbol Ioper. max Icntrl Ucntrl Uswitch.
[A] [mA] [V DC] [V AC]
SG444020 40 - 0...10 115...265
SG444120 40 - 0...5 115...265
SG444420 40 4...20 - 115...265
SG464020 40 - 0...10 200...460
SG464120 40 - 0...5 200...460
SG464420 40 4...20 - 200...460
SG468020 70 - 0...10 200...460
SG468420 70 4...20 - 200...460
SG469020 110 - 0...10 200...460
SG469120 110 - 0...5 200...460
SG469420 110 4...20 - 200...460