Relay: solid state; 1-phase; CELDUC

Manufacturer
Type of relaysolid state
Caution!Maximal load current with use of suitable heatsink
Variant1-phase
Switch. method*proportional
Body dimensions100x73.5x39.5mm
Operating temperature-25...85°C
Manufacturer seriesSG5
* the position in bracket indicates momentary position.
Symbol Ioper. max Ucntrl Icntrl Uswitch.
[A] [V DC] [mA] [V AC]
SG541020 10 0...10 - 115...253
SG541420 10 - 4...20 115...253
SG544020 40 0...10 - 115...253
SG544120 40 0...5 - 115...253
SG564020 40 0...10 - 200...440
SG564120 40 0...5 - 200...440
SG564420 40 - 4...20 200...440