Relay: solid state; 1-phase; CELDUC

Manufacturer
Type of relaysolid state
Variant1-phase
Caution!Maximal load current with use of suitable heatsink
Switch. method*proportional
Ioper. max75A
Ucntrl0...10V DC
Uswitch.160...450V AC
Operating temperature-40...90°C
Body dimensions45x58.5x33.6mm
Manufacturer seriesSO3
* the position in bracket indicates momentary position.
Symbol Product description
SO367001 Relay:solid state;Ucntrl:0÷10VDC;75A;160÷450VAC;SO3;1-phase