| Manufacturer | COMUS |
| Type of relay | solid state |
| Variant | 1-phase |
| Operating temperature | -20...80°C |
| Caution! | Maximal load current with use of suitable heatsink |
| Related items | WG-COVER |
| Manufacturer series | WG480 |
| Symbol | Ioper. max | Ucntrl | Uswitch. | Switch. method* |
|---|---|---|---|---|
| [A] | [V DC] | [V AC] | ||
| WG480-D10R | 10 | 3...32 | 48...530 | instantaneous switching |
| WG480-D50R | 50 | 3...32 | 48...530 | instantaneous switching |
| WG480-D75R | 75 | 3...32 | 48...530 | instantaneous switching |
| WG480-D110R | 110 | 3...32 | 48...530 | instantaneous switching |
| WG480-D10Z | 10 | 3...32 | 24...530 | zero voltage switching |
| WG480-D25Z | 25 | 3...32 | 24...530 | zero voltage switching |
| WG480-D40Z | 40 | 3...32 | 24...530 | zero voltage switching |
| WG480-D50Z | 50 | 3...32 | 24...530 | zero voltage switching |
| WG480-D75Z | 75 | 3...32 | 24...530 | zero voltage switching |
| WG480-D90Z | 90 | 3...32 | 24...530 | zero voltage switching |
| WG480-D125Z | 125 | 3...32 | 24...530 | zero voltage switching |