| Manufacturer | CELDUC |
| Type of relay | solid state |
| Variant | 1-phase, current source |
| Switch. method* | instantaneous switching |
| IP rating | IP20 |
| Caution! | Maximal load current with use of suitable heatsink |
| Operating temperature | -40...90°C |
| Manufacturer series | SCI |
| Symbol | Ioper. max | Ucntrl | Uswitch. | Body dimensions |
|---|---|---|---|---|
| [A] | [V DC] | [V DC] | [mm] | |
| SCI0251700 | 25 | 4.5...32 | 2...1700 | 44.5x58.2x27 |
| SCI0501200 | 50 | 4.5...32 | 2...1200 | 44.5x58.2x28 |
| SCI0100600 | 100 | 4.5...32 | 2...600 | 44.5x58.2x27 |