Relay: solid state; 1-phase, current source; CELDUC

Manufacturer
Type of relaysolid state
Variant1-phase, current source
Switch. method*instantaneous switching
Operating temperature-40...90°C
IP ratingIP20
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesSCM
* the position in bracket indicates momentary position.
Symbol Ioper. max Ucntrl Uswitch. Body dimensions
[A] [V DC] [V DC] [mm]
SCM030200 30 4.5...32 2...200 44.5x58.2x27
SCM040600 40 4.5...32 2...600 44.5x58.2x27
SCM0100200 100 4.5...32 2...200 44.5x58.2x27
SCM0150100 150 4.5...32 2...100 44.5x58.2x27