| Manufacturer | CELDUC |
| Type of relay | solid state |
| Variant | 1-phase, current source |
| Switch. method* | instantaneous switching |
| IP rating | IP20 |
| Body dimensions | 157x68x83mm |
| Operating temperature | -40...70°C |
| Manufacturer series | SDI |
| Symbol | Caution! | Ioper. max | Ucntrl | Uswitch. |
|---|---|---|---|---|
| [A] | [V DC] | [V DC] | ||
| SDI0501700 | Maximal load current with use of suitable heatsink | 50 | 24...48 | 12...750 |
| SDI0501710 | Maximal load current with use of suitable heatsink | 50 | 72...110 | 12...750 |
| SDI1001700 | Maximal load current with use of suitable heatsink | 100 | 24...48 | 12...750 |