Relay: solid state; 1-phase; Manufacturer: CELDUC

Manufacturer
Type of relaysolid state
Switch. method*proportional
Variant1-phase
Manufacturer seriesSO4
* the position in bracket indicates momentary position.
Symbol Operating temperature Body dimensions Caution! Ucntrl Ioper. max Uswitch. Rin Icntrl Design
[°C] [mm] [V DC] [A] [V AC] [kΩ] [mA]
SO400200 -40...90 45x58.5x33.6 Maximal load current with use of suitable heatsink 8...30 35 200...260 - - -
SO400300 -40...90 45x58.5x33.6 - 8...30 35 200...260 - - heatsink
SO445020 -40...90 45x58.5x33.6 Maximal load current with use of suitable heatsink 0...10 50 100...280 - - -
SO445320 -40...90 45x58.5x33.6 Maximal load current with use of suitable heatsink - 50 100...280 10...20 - -
SO445420 -40...90 45x58.5x30 Maximal load current with use of suitable heatsink - 50 100...280 - 4...20 -
SO465020 -40...90 45x58.5x33.6 Maximal load current with use of suitable heatsink 0...10 50 200...480 - - -
SO465320 -40...90 45x58.5x33.6 Maximal load current with use of suitable heatsink - 50 200...480 - - -
SO465420 -40...90 45x58.5x30 Maximal load current with use of suitable heatsink - 50 200...480 - 4...20 -
SO467420 -40...90 45x58.5x30 Maximal load current with use of suitable heatsink - 75 200...480 - 4...20 -
SO467501 -40...90 45x58.5x33.6 Maximal load current with use of suitable heatsink 1...5 75 160...450 - - -
SO468020 -40...90 45x58.5x33.6 Maximal load current with use of suitable heatsink 0...10 95 200...480 - - -
SO468120 -40...90 45x58.5x33.6 Maximal load current with use of suitable heatsink 0...5 95 200...480 - - -
SO468420 -40...90 45x58.5x30 Maximal load current with use of suitable heatsink - 95 200...480 - 4...20 -
SO469020 -40...90 45x58.5x33.6 Maximal load current with use of suitable heatsink 0...10 125 200...480 - - -
SO469420 -40...100 45x58.5x30 Maximal load current with use of suitable heatsink - 125 200...480 - 4...20 -