Relay: solid state; 1-phase; PANASONIC

Manufacturer
Type of relaysolid state
Variant1-phase
Symbol Electrical connection Mounting Ucntrl Icntrl Ioper. max Uswitch.
[V DC] [mA] [A] [V AC]
AQA411VL terminal block on panel, for DIN rail mounting 4...32 20 25 75...250
AQA421VL terminal block on panel, for DIN rail mounting 4...32 20 25 75...250
AQA611VL terminal block on panel, for DIN rail mounting 4...32 20 40 75...250
AQG22105 - PCB, THT 4...6 - 2 75...264
AQG22112 - PCB, THT 9.6...14.4 - 2 75...264
AQG22124 - PCB, THT 19.2...28.8 - 2 75...264
AQG22205 - PCB, THT 4...6 - 2 75...264
AQG22212 - PCB, THT 9.6...14.4 - 2 75...264
AQH1213 - PCB, THT 6 50 600m max. 600
AQH2213 - PCB, THT 6 50 900m max. 600
AQH3213 - PCB, THT 6 50 1.2 max. 600
AQH3223 - PCB, THT 6 50 1.2 max. 600
AQH3223A - PCB, SMT 6 50 1.2 max. 600
Switch. method*:
Body dim.:
  • 9.78x6.4x3.4mm (AQHxxx)
  • 24.5x20.5x4.5mm (AQG22xxx)
  • 40x58x25.2mm (AQAxx1VL)
Operating temperature:
  • -30...80°C (AQG22xxx)
  • -30...85°C (AQHxxx)
  • -20...80°C (AQAxx1VL)
Dimensions:
Output configuration:
Manufacturer series:
  • AQ-A (AQAxx1VL)
  • AQ-G (AQG22xxx)
  • AQ-H (AQHxxx)
* the position in bracket indicates momentary position.