Relay: solid state; 1-phase, reversing, current source; CELDUC

Manufacturer
Type of relaysolid state
Variant1-phase, reversing, current source
Switch. method*instantaneous switching
Body dimensions100x73.5x37.5mm
Ioper. max10A
Usup8...36V DC
Max motor power240W
Operating temperature-25...100°C
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesSGR
* the position in bracket indicates momentary position.
Symbol Product description
SGRD01006 Relay:solid state;10A;SGR;100x73.5x37.5mm;8÷36VDC;240W