| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Operating temperature | -40...80°C |
| IP rating | IP00 |
| Caution! | Maximal load current with use of suitable heatsink |
| Manufacturer series | CSW |
| Symbol | Body dimensions | Ioper. max | Ucntrl | Uswitch. | Switch. method* | Leads |
|---|---|---|---|---|---|---|
| [mm] | [A] | [V DC] | [V AC] | |||
| CSW2410-10 | 57.3x44.5x22.6 | 10 | 3...32 | 24...280 | instantaneous switching | screw |