| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Operating temperature | -40...80°C |
| IP rating | IP00 |
| Caution! | Maximal load current with use of suitable heatsink |
| Symbol | Features | Indication | Body dimensions | Ioper. max | Ucntrl | Uswitch. | Switch. method* | Leads | Protection | Output conf. |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [A] | [V AC] | ||||||||
| A2410 | - | - | 58.4x45.7x23 | 10 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2410-10 | - | - | 58.4x45.7x23 | 10 | 90...280V AC | 24...280 | instantaneous switching | screw | - | - |
| A2410-B | - | - | 57.3x44.5x22.6 | 10 | 90...280V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2410E | - | - | 57.3x44.5x22.6 | 10 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A2410E-10 | - | - | 57.3x44.5x22.6 | 10 | 18...36V AC | 24...280 | instantaneous switching | screw | - | - |
| A2410E-B | - | - | 57.3x44.5x22.6 | 10 | 18...36V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2410F | - | - | 57.3x44.5x33.4 | 10 | 90...280V AC | 24...280 | zero voltage switching | quick connect terminal | - | - |
| A2410G | - | LED | 57.3x44.5x22.6 | 10 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2410K | - | - | 57.3x44.5x26.4 | 10 | 90...280V AC | 24...280 | zero voltage switching | screw terminals | - | - |
| A2410PG | - | LED | 57.3x44.5x22.6 | 10 | 90...280V AC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| A24110 | - | - | 58.4x45.7x23 | 110 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A24110-10 | - | - | 58.4x45.7x23 | 110 | 90...280V AC | 24...280 | instantaneous switching | screw | - | - |
| A24110E | - | - | 57.3x44.5x22.6 | 110 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A24110PG | - | LED | 57.3x44.5x22.6 | 110 | 90...280V AC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| A24125 | - | - | 58.4x45.7x23 | 125 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A24125-10 | - | - | 58.4x45.7x23 | 125 | 90...280V AC | 24...280 | instantaneous switching | screw | - | - |
| A24125E | - | - | 57.3x44.5x22.6 | 125 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A24125PG | - | LED | 57.3x44.5x22.6 | 125 | 90...280V AC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| A2425 | - | - | 58.4x45.7x23 | 25 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2425-10 | - | - | 58.4x45.7x23 | 25 | 90...280V AC | 24...280 | instantaneous switching | screw | - | - |
| A2425-B | - | - | 57.3x44.5x22.6 | 25 | 90...280V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2425E | - | - | 57.3x44.5x22.6 | 25 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A2425E-10 | - | - | 57.3x44.5x22.6 | 25 | 18...36V AC | 24...280 | instantaneous switching | screw | - | - |
| A2425EG | - | LED | 57.3x44.5x22.6 | 25 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A2425EK | - | - | 57.3x44.5x26.4 | 25 | 18...36V AC | 24...280 | zero voltage switching | screw terminals | - | - |
| A2425G | - | LED | 57.3x44.5x22.6 | 25 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2425GH | thermal pad included | LED | 57.3x44.5x22.6 | 25 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2425K | - | - | 57.3x44.5x26.4 | 25 | 90...280V AC | 24...280 | zero voltage switching | screw terminals | - | - |
| A2425K-10 | - | - | 57.3x44.5x26.4 | 25 | 90...280V AC | 24...280 | instantaneous switching | screw terminals | - | - |
| A2425PG | - | LED | 57.3x44.5x22.6 | 25 | 90...280V AC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| A2425S | additional RC circuit | - | 57.3x44.5x22.6 | 25 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2440 | - | - | 57.3x44.5x22.6 | 40 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2440-10 | - | - | 57.3x44.5x22.6 | 40 | 90...280V AC | 24...280 | instantaneous switching | screw | - | - |
| A2440-B | - | - | 57.3x44.5x22.6 | 40 | 90...280V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2450 | - | - | 58.4x45.7x23 | 50 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2450-10 | - | - | 58.4x45.7x23 | 50 | 90...280V AC | 24...280 | instantaneous switching | screw | - | - |
| A2450-B | - | - | 57.3x44.5x22.6 | 50 | 90...280V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2450E | - | - | 57.3x44.5x22.6 | 50 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A2450E-10 | - | - | 57.3x44.5x22.6 | 50 | 18...36V AC | 24...280 | instantaneous switching | screw | - | - |
| A2450EG | - | LED | 57.3x44.5x22.6 | 50 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A2450EGH | thermal pad included | LED | 57.3x44.5x22.6 | 50 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A2450EK | - | - | 57.3x44.5x26.4 | 50 | 18...36V AC | 24...280 | zero voltage switching | screw terminals | - | - |
| A2450F | - | - | 57.3x44.5x33.4 | 50 | 90...280V AC | 24...280 | zero voltage switching | quick connect terminal | - | - |
| A2450G | - | LED | 57.3x44.5x22.6 | 50 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2450GH | thermal pad included | LED | 57.3x44.5x22.6 | 50 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2450H-B | thermal pad included | - | 57.3x44.5x22.6 | 50 | 90...280V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2450K | - | - | 57.3x44.5x26.4 | 50 | 90...280V AC | 24...280 | zero voltage switching | screw terminals | - | - |
| A2450KPS-10 | additional RC circuit | - | 57.3x44.5x26.4 | 50 | 90...280V AC | 24...280 | instantaneous switching | screw terminals | anti-overvoltage OVP | - |
| A2450PG | - | LED | 57.3x44.5x22.6 | 50 | 90...280V AC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| A2475-10 | - | - | 58.4x45.7x23 | 75 | 90...280V AC | 24...280 | instantaneous switching | screw | - | - |
| A2475-B | - | - | 57.3x44.5x22.6 | 75 | 90...280V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2475E | - | - | 57.3x44.5x22.6 | 75 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A2475E-B | - | - | 57.3x44.5x22.6 | 75 | 18...36V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2475K-10 | - | - | 57.3x44.5x26.4 | 75 | 90...280V AC | 24...280 | instantaneous switching | screw terminals | - | - |
| A2475PG | - | LED | 57.3x44.5x22.6 | 75 | 90...280V AC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| A2490 | - | - | 58.4x45.7x23 | 90 | 90...280V AC | 24...280 | zero voltage switching | screw | - | - |
| A2490-10 | - | - | 58.4x45.7x23 | 90 | 90...280V AC | 24...280 | instantaneous switching | screw | - | - |
| A2490-B | - | - | 57.3x44.5x22.6 | 90 | 90...280V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2490E | - | - | 57.3x44.5x22.6 | 90 | 18...36V AC | 24...280 | zero voltage switching | screw | - | - |
| A2490E-B | - | - | 57.3x44.5x22.6 | 90 | 18...36V AC | 24...280 | zero voltage switching | screw | - | NC |
| A2490H-10 | thermal pad included | - | 57.3x44.5x22.6 | 90 | 90...280V AC | 24...280 | instantaneous switching | screw | - | - |
| A2490PG | - | LED | 57.3x44.5x22.6 | 90 | 90...280V AC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| D2410 | - | - | 57.3x44.5x22.6 | 10 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2410-10 | - | - | 57.3x44.5x22.6 | 10 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2410-B | - | - | 57.3x44.5x22.6 | 10 | 3...32V DC | 24...280 | zero voltage switching | screw | - | NC |
| D2410F | - | - | 57.3x44.5x33.4 | 10 | 3...32V DC | 24...280 | zero voltage switching | quick connect terminal | - | - |
| D2410FPG-10 | - | LED | 57.3x44.5x33.4 | 10 | 3...32V DC | 24...280 | instantaneous switching | quick connect terminal | anti-overvoltage OVP | - |
| D2410G | - | LED | 57.3x44.5x22.6 | 10 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2410G-B | - | LED | 57.3x44.5x22.6 | 10 | 3...32V DC | 24...280 | zero voltage switching | screw | - | NC |
| D2410K | - | - | 57.3x44.5x26.4 | 10 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | - |
| D2410K-10 | - | - | 57.3x44.5x26.4 | 10 | 3...32V DC | 24...280 | instantaneous switching | screw terminals | - | - |
| D2410K-B | - | - | 57.3x44.5x26.4 | 10 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | NC |
| D2410PG | - | LED | 57.3x44.5x22.6 | 10 | 3...32V DC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| D2410T | - | - | 57.3x44.5x22.6 | 10 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D24110 | - | - | 57.3x44.5x22.6 | 110 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D24110-10 | - | - | 57.3x44.5x22.6 | 110 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D24110PG | - | LED | 57.3x44.5x22.6 | 110 | 3...32V DC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| D24125 | - | - | 57.3x44.5x22.6 | 125 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D24125-10 | - | - | 57.3x44.5x22.6 | 125 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D24125-B | - | - | 57.3x44.5x22.6 | 125 | 3...32V DC | 24...280 | zero voltage switching | screw | - | NC |
| D24125G | - | LED | 57.3x44.5x22.6 | 125 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D24125PG | - | LED | 57.3x44.5x22.6 | 125 | 3...32V DC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| D24125T-10 | - | - | 57.3x44.5x22.6 | 125 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2425 | - | - | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2425-10 | - | - | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2425-B | - | - | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw | - | NC |
| D2425F | - | - | 57.3x44.5x33.4 | 25 | 3...32V DC | 24...280 | zero voltage switching | quick connect terminal | - | - |
| D2425F-10 | - | - | 57.3x44.5x33.4 | 25 | 3...32V DC | 24...280 | instantaneous switching | quick connect terminal | - | - |
| D2425FG-B | - | LED | 57.3x44.5x33.4 | 25 | 3...32V DC | 24...280 | zero voltage switching | quick connect terminal | - | NC |
| D2425G | - | LED | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2425G-10 | - | LED | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2425H | thermal pad included | - | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2425K | - | - | 57.3x44.5x26.4 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | - |
| D2425K-10 | - | - | 57.3x44.5x26.4 | 25 | 3...32V DC | 24...280 | instantaneous switching | screw terminals | - | - |
| D2425K-B | - | - | 57.3x44.5x26.4 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | NC |
| D2425KG | - | LED | 57.3x44.5x26.4 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | - |
| D2425KS | additional RC circuit | - | 57.3x44.5x26.4 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | - |
| D2425KT | - | - | 57.3x44.5x26.4 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | - |
| D2425KT-B | - | - | 57.3x44.5x26.4 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | NC |
| D2425P | - | - | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| D2425PG | - | LED | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| D2425S | additional RC circuit | - | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2425T | - | - | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2425T-10 | - | - | 57.3x44.5x22.6 | 25 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2440 | - | - | 57.3x44.5x22.6 | 40 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2440-10 | - | - | 57.3x44.5x22.6 | 40 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2440-B | - | - | 57.3x44.5x22.6 | 40 | 3...32V DC | 24...280 | zero voltage switching | screw | - | NC |
| D2440G | - | LED | 57.3x44.5x22.6 | 40 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2440K | - | - | 57.3x44.5x26.4 | 40 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | - |
| D2440T | - | - | 57.3x44.5x22.6 | 40 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2450 | - | - | 57.3x44.5x22.6 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2450-10 | - | - | 57.3x44.5x22.6 | 50 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2450-B | - | - | 57.3x44.5x22.6 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw | - | NC |
| D2450F | - | - | 57.3x44.5x33.4 | 50 | 3...32V DC | 24...280 | zero voltage switching | quick connect terminal | - | - |
| D2450G | - | LED | 57.3x44.5x22.6 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2450GH | thermal pad included | LED | 57.3x44.5x22.6 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2450H-B | thermal pad included | - | 57.3x44.5x22.6 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw | - | NC |
| D2450K | - | - | 57.3x44.5x26.4 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | - |
| D2450K-10 | - | - | 57.3x44.5x26.4 | 50 | 3...32V DC | 24...280 | instantaneous switching | screw terminals | - | - |
| D2450K-B | - | - | 57.3x44.5x26.4 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | NC |
| D2450KG | - | LED | 57.3x44.5x26.4 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | - |
| D2450KS-10 | additional RC circuit | - | 57.3x44.5x26.4 | 50 | 3...32V DC | 24...280 | instantaneous switching | screw terminals | - | - |
| D2450KT | - | - | 57.3x44.5x26.4 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw terminals | - | - |
| D2450KT-10 | - | - | 57.3x44.5x26.4 | 50 | 3...32V DC | 24...280 | instantaneous switching | screw terminals | - | - |
| D2450PG | - | LED | 57.3x44.5x22.6 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| D2450T | - | - | 57.3x44.5x22.6 | 50 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2475 | - | - | 57.3x44.5x22.6 | 75 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2475-10 | - | - | 57.3x44.5x22.6 | 75 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2475-B | - | - | 57.3x44.5x22.6 | 75 | 3...32V DC | 24...280 | zero voltage switching | screw | - | NC |
| D2475G | - | LED | 57.3x44.5x22.6 | 75 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2475K-10 | - | - | 57.3x44.5x26.4 | 75 | 3...32V DC | 24...280 | instantaneous switching | screw terminals | - | - |
| D2475P-10 | - | - | 57.3x44.5x22.6 | 75 | 3...32V DC | 24...280 | instantaneous switching | screw | anti-overvoltage OVP | - |
| D2475PG | - | LED | 57.3x44.5x22.6 | 75 | 3...32V DC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |
| D2475S-10 | additional RC circuit | - | 57.3x44.5x22.6 | 75 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2475T-10 | - | - | 57.3x44.5x22.6 | 75 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2490 | - | - | 57.3x44.5x22.6 | 90 | 3...32V DC | 24...280 | zero voltage switching | screw | - | - |
| D2490-10 | - | - | 57.3x44.5x22.6 | 90 | 3...32V DC | 24...280 | instantaneous switching | screw | - | - |
| D2490-B | - | - | 57.3x44.5x22.6 | 90 | 3...32V DC | 24...280 | zero voltage switching | screw | - | NC |
| D2490PG | - | LED | 57.3x44.5x22.6 | 90 | 3...32V DC | 24...280 | zero voltage switching | screw | anti-overvoltage OVP | - |