| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Operating temperature | -40...80°C |
| IP rating | IP00 |
| Caution! | Maximal load current with use of suitable heatsink |
| Symbol | Features | Body dimensions | Ioper. max | Ucntrl | Uswitch. | Switch. method* | Leads |
|---|---|---|---|---|---|---|---|
| [mm] | [A] | [V AC] | |||||
| A4825 | - | 57.3x44.5x22.6 | 25 | 90...280V AC | 48...530 | zero voltage switching | - |
| A4825-10 | - | 57.3x44.5x22.6 | 25 | 90...280V AC | 48...530 | instantaneous switching | - |
| A4825K | - | 57.3x44.5x26.4 | 25 | 90...280V AC | 48...530 | zero voltage switching | screw terminals |
| A4840 | - | 57.3x44.5x22.6 | 40 | 90...280V AC | 48...530 | zero voltage switching | screw |
| A4840-10 | - | 57.3x44.5x22.6 | 40 | 90...280V AC | 48...530 | instantaneous switching | screw |
| A4850 | - | 57.3x44.5x22.6 | 50 | 90...280V AC | 48...530 | zero voltage switching | - |
| A4850-10 | - | 57.3x44.5x22.6 | 50 | 90...280V AC | 48...530 | instantaneous switching | - |
| A4850H | thermal pad included | 57.3x44.5x22.6 | 50 | 90...280V AC | 48...530 | zero voltage switching | screw |
| A4850K | - | 57.3x44.5x26.4 | 50 | 90...280V AC | 48...530 | zero voltage switching | screw terminals |
| A4875 | - | 57.3x44.5x22.6 | 75 | 90...280V AC | 48...530 | zero voltage switching | - |
| A4875-10 | - | 57.3x44.5x22.6 | 75 | 90...280V AC | 48...530 | instantaneous switching | - |
| A4890 | - | 57.3x44.5x22.6 | 90 | 90...280V AC | 48...530 | zero voltage switching | - |
| A4890-10 | - | 57.3x44.5x22.6 | 90 | 90...280V AC | 48...530 | instantaneous switching | - |
| D4825 | - | 57.3x44.5x22.6 | 25 | 4...32V DC | 48...530 | zero voltage switching | - |
| D4825-10 | - | 57.3x44.5x22.6 | 25 | 4...32V DC | 48...530 | instantaneous switching | - |
| D4825K | - | 57.3x44.5x26.4 | 25 | 4...32V DC | 48...530 | zero voltage switching | screw terminals |
| D4825KS | additional RC circuit | 57.3x44.5x26.4 | 25 | 4...32V DC | 48...530 | zero voltage switching | screw terminals |
| D4825S | additional RC circuit | 57.3x44.5x22.6 | 25 | 4...32V DC | 48...530 | zero voltage switching | screw |
| D4840 | - | 57.3x44.5x22.6 | 40 | 4...32V DC | 48...530 | zero voltage switching | screw |
| D4840-10 | - | 57.3x44.5x22.6 | 40 | 4...32V DC | 48...530 | instantaneous switching | screw |
| D4850 | - | 57.3x44.5x22.6 | 50 | 4...32V DC | 48...530 | zero voltage switching | - |
| D4850-10 | - | 57.3x44.5x22.6 | 50 | 4...32V DC | 48...530 | instantaneous switching | - |
| D4850H | thermal pad included | 57.3x44.5x22.6 | 50 | 4...32V DC | 48...530 | zero voltage switching | screw |
| D4850K | - | 57.3x44.5x26.4 | 50 | 4...32V DC | 48...530 | zero voltage switching | screw terminals |
| D4875 | - | 57.3x44.5x22.6 | 75 | 4...32V DC | 48...530 | zero voltage switching | - |
| D4875-10 | - | 57.3x44.5x22.6 | 75 | 4...32V DC | 48...530 | instantaneous switching | - |
| D4875K | - | 57.3x44.5x26.4 | 75 | 4...32V DC | 48...530 | zero voltage switching | screw terminals |
| D4890 | - | 57.3x44.5x22.6 | 90 | 4...32V DC | 48...530 | zero voltage switching | - |
| D4890-10 | - | 57.3x44.5x22.6 | 90 | 4...32V DC | 48...530 | instantaneous switching | - |