| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| IP rating | IP00 |
| Caution! | Maximal load current with use of suitable heatsink |
| Indication | LED |
| Features | thermal pad included |
| Operating temperature | -30...80°C |
| Manufacturer series | EL |
| Symbol | Body dimensions | Dimensions | Ioper. max | Ucntrl | Uswitch. | Switch. method* | Protection |
|---|---|---|---|---|---|---|---|
| [mm] | [A] | [V DC] | [V AC] | ||||
| EL240A5-05 | 36.6x21.1x25.4 | Fig. 1. | 5 | 4...8 | 24...280 | zero voltage switching | - |
| EL240A5-12 | 36.6x21.1x25.4 | Fig. 1. | 5 | 10...14 | 24...280 | zero voltage switching | - |
| EL240A5-24 | 36.6x21.1x25.4 | Fig. 1. | 5 | 21...27 | 24...280 | zero voltage switching | - |
| EL240A10-05 | 36.6x21.1x25.4 | Fig. 1. | 10 | 4...8 | 24...280 | zero voltage switching | - |
| EL240A10-12 | 36.6x21.1x25.4 | Fig. 1. | 10 | 10...14 | 24...280 | zero voltage switching | - |
| EL240A10-24 | 36.6x21.1x25.4 | Fig. 1. | 10 | 21...27 | 24...280 | zero voltage switching | - |
| EL240A20-05 | 36.6x21.1x25.4 | Fig. 1. | 20 | 4...8 | 24...280 | zero voltage switching | - |
| EL240A20-12 | 36.6x21.1x25.4 | Fig. 1. | 20 | 10...14 | 24...280 | zero voltage switching | - |
| EL240A20-24 | 36.6x21.1x25.4 | Fig. 1. | 20 | 21...27 | 24...280 | zero voltage switching | - |
| EL240A10R-05 | 36.6x21.1x25.4 | Fig. 1. | 10 | 4...8 | 24...280 | instantaneous switching | - |
| EL240A10R-12 | 36.6x21.1x25.4 | Fig. 1. | 10 | 10...14 | 24...280 | instantaneous switching | - |
| EL240A10R-24 | 36.6x21.1x25.4 | Fig. 1. | 10 | 21...27 | 24...280 | instantaneous switching | - |
| EL240A20R-05 | 36.6x21.1x25.4 | Fig. 1. | 20 | 4...8 | 24...280 | instantaneous switching | - |
| EL240A20R-12 | 36.6x21.1x25.4 | Fig. 1. | 20 | 10...14 | 24...280 | instantaneous switching | - |
| EL240A20R-24 | 36.6x21.1x25.4 | Fig. 1. | 20 | 21...27 | 24...280 | instantaneous switching | - |
| EL240A30-05 | 36.6x21.1x25.4 | Fig. 1. | 30 | 4...8 | 24...280 | zero voltage switching | - |
| EL240A30-05N | 36.6x21.1x18.8 | - | 30 | 4...8 | 24...280 | zero voltage switching | - |
| EL240A30-05NP | 36.6x21.1x18.8 | - | 30 | 4...8 | 24...280 | zero voltage switching | anti-overvoltage OVP |
| EL240A30-05P | 36.6x21.1x25.4 | Fig. 1. | 30 | 4...8 | 24...280 | zero voltage switching | anti-overvoltage OVP |
| EL240A30-12 | 36.6x21.1x25.4 | Fig. 1. | 30 | 10...14 | 24...280 | zero voltage switching | - |
| EL240A30-12N | 36.6x21.1x18.8 | - | 30 | 10...14 | 24...280 | zero voltage switching | - |
| EL240A30-12NP | 36.6x21.1x18.8 | - | 30 | 10...14 | 24...280 | zero voltage switching | anti-overvoltage OVP |
| EL240A30-12P | 36.6x21.1x25.4 | Fig. 1. | 30 | 10...14 | 24...280 | zero voltage switching | anti-overvoltage OVP |
| EL240A30-24 | 36.6x21.1x25.4 | Fig. 1. | 30 | 21...27 | 24...280 | zero voltage switching | - |
| EL240A30-24N | 36.6x21.1x18.8 | - | 30 | 21...27 | 24...280 | zero voltage switching | - |
| EL240A30-24NP | 36.6x21.1x18.8 | - | 30 | 21...27 | 24...280 | zero voltage switching | anti-overvoltage OVP |
| EL240A30-24P | 36.6x21.1x25.4 | Fig. 1. | 30 | 21...27 | 24...280 | zero voltage switching | anti-overvoltage OVP |
| EL240A30R-05 | 36.6x21.1x25.4 | Fig. 1. | 30 | 4...8 | 24...280 | instantaneous switching | - |
| EL240A30R-05N | 36.6x21.1x18.8 | - | 30 | 4...8 | 24...280 | instantaneous switching | - |
| EL240A30R-12 | 36.6x21.1x25.4 | Fig. 1. | 30 | 10...14 | 24...280 | instantaneous switching | - |
| EL240A30R-12N | 36.6x21.1x18.8 | - | 30 | 10...14 | 24...280 | instantaneous switching | - |
| EL240A30R-24 | 36.6x21.1x25.4 | Fig. 1. | 30 | 21...27 | 24...280 | instantaneous switching | - |
| EL240A30R-24N | 36.6x21.1x18.8 | - | 30 | 21...27 | 24...280 | instantaneous switching | - |
| EL240A5R-05 | 36.6x21.1x25.4 | Fig. 1. | 5 | 4...8 | 24...280 | instantaneous switching | - |
| EL240A5R-12 | 36.6x21.1x25.4 | Fig. 1. | 5 | 10...14 | 24...280 | instantaneous switching | - |
| EL240A5R-24 | 36.6x21.1x25.4 | Fig. 1. | 5 | 21...27 | 24...280 | instantaneous switching | - |