Relay: solid state; 1-phase; SENSATA / CRYDOM

Manufacturer
Type of relaysolid state
Variant1-phase
Operating temperature-40...80°C
IP ratingIP00
Uswitch.24...140V AC
Symbol Caution! Body dimensions Ioper. max Ucntrl Switch. method* Leads Output conf.
[mm] [A]
A1210 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 90...280V AC zero voltage switching screw -
A1210-10 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 90...280V AC instantaneous switching screw -
A1210-B Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 90...280V AC zero voltage switching screw NC
A1210E Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 18...36V AC zero voltage switching screw -
A1210E-10 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 18...36V AC instantaneous switching screw -
A1210E-B Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 18...36V AC zero voltage switching screw NC
A1225 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 25 90...280V AC zero voltage switching screw -
A1225-10 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 25 90...280V AC instantaneous switching screw -
A1225-B Maximal load current with use of suitable heatsink 57.3x44.5x22.6 25 90...280V AC zero voltage switching screw NC
A1225E Maximal load current with use of suitable heatsink 57.3x44.5x22.6 25 18...36V AC zero voltage switching screw -
A1225E-10 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 25 18...36V AC instantaneous switching screw -
A1225K Maximal load current with use of suitable heatsink 57.3x44.5x26.4 25 90...280V AC zero voltage switching screw terminals -
A1240 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 40 90...280V AC zero voltage switching screw -
A1240-10 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 40 90...280V AC instantaneous switching screw -
A1240-B Maximal load current with use of suitable heatsink 57.3x44.5x22.6 40 90...280V AC zero voltage switching screw NC
A1240E Maximal load current with use of suitable heatsink 57.3x44.5x22.6 40 18...36V AC zero voltage switching screw -
A1240E-10 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 40 18...36V AC instantaneous switching screw -
D1210 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 3...32V DC zero voltage switching screw -
D1210-10 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 3...32V DC instantaneous switching screw -
D1210-B Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 3...32V DC zero voltage switching screw NC
D1210K Maximal load current with use of suitable heatsink 57.3x44.5x26.4 10 3...32V DC zero voltage switching screw terminals -
D1210T Maximal load current with use of suitable heatsink 57.3x44.5x22.6 10 3...32V DC zero voltage switching screw -
D1225 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 25 3...32V DC zero voltage switching screw -
D1225-10 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 25 3...32V DC instantaneous switching screw -
D1225-B Maximal load current with use of suitable heatsink 57.3x44.5x22.6 25 3...32V DC zero voltage switching screw NC
D1225K Maximal load current with use of suitable heatsink 57.3x44.5x26.4 25 3...32V DC zero voltage switching screw terminals -
D1225T Maximal load current with use of suitable heatsink 57.3x44.5x22.6 25 3...32V DC zero voltage switching screw -
D1240 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 40 3...32V DC zero voltage switching screw -
D1240-10 Maximal load current with use of suitable heatsink 57.3x44.5x22.6 40 3...32V DC instantaneous switching screw -
D1240-B Maximal load current with use of suitable heatsink 57.3x44.5x22.6 40 3...32V DC zero voltage switching screw NC
D1240K Maximal load current with use of suitable heatsink 57.3x44.5x26.4 40 3...32V DC zero voltage switching screw terminals -
D1240K-B Maximal load current with use of suitable heatsink 57.3x44.5x26.4 40 3...32V DC zero voltage switching screw terminals NC
* the position in bracket indicates momentary position.