Relay: solid state; 1-phase; SIEMENS

Manufacturer
Type of relaysolid state
Variant1-phase
Body dimensions58x45x47.5mm
Operating temperature-25...60°C
IP ratingIP20
Caution!Maximal load current with use of suitable heatsink
Manufacturer series3RF20
Symbol Ioper. max Ucntrl Uswitch. Switch. method*
[A] [V AC]
3RF2020-1AA04 20 15...24V DC 48...460 zero voltage switching
3RF2020-1AA22 20 110...230V AC 24...230 zero voltage switching
3RF2020-1AA24 20 110...230V AC 48...460 zero voltage switching
3RF2020-1AA42 20 4...30V DC 24...230 zero voltage switching
3RF2020-1AA45 20 4...30V DC 48...600 zero voltage switching
3RF2030-1AA04 30 15...24V DC 48...460 zero voltage switching
3RF2030-1AA22 30 110...230V AC 24...230 zero voltage switching
3RF2030-1AA24 30 110...230V AC 48...460 zero voltage switching
3RF2030-1AA42 30 4...30V DC 24...230 zero voltage switching
3RF2030-1BA04 30 15...24V DC 48...460 instantaneous switching
3RF2050-1AA02 50 15...24V DC 24...230 zero voltage switching
3RF2050-1AA04 50 15...24V DC 48...460 zero voltage switching
3RF2050-1AA22 50 110...230V AC 24...230 zero voltage switching
3RF2050-1AA24 50 110...230V AC 48...460 zero voltage switching
3RF2050-1AA44 50 4...30V DC 48...460 zero voltage switching
3RF2050-1AA45 50 4...30V DC 48...600 zero voltage switching
3RF2070-1AA02 70 15...24V DC 24...230 zero voltage switching
3RF2070-1AA04 70 15...24V DC 48...460 zero voltage switching
3RF2070-1AA22 70 110...230V AC 24...230 zero voltage switching
3RF2070-1AA24 70 110...230V AC 48...460 zero voltage switching
3RF2070-1AA45 70 4...30V DC 48...600 zero voltage switching
3RF2090-1AA02 90 15...24V DC 24...230 zero voltage switching
3RF2090-1AA04 90 15...24V DC 48...460 zero voltage switching
3RF2090-1AA22 90 110...230V AC 24...230 zero voltage switching
3RF2090-1AA24 90 110...230V AC 48...460 zero voltage switching
3RF2090-1AA45 90 4...30V DC 48...600 zero voltage switching
3RF2030-1AA02 30 15...24V DC 24...230 zero voltage switching
* the position in bracket indicates momentary position.