Relay: solid state; 2-channels; SENSATA / CRYDOM

Manufacturer
Type of relaysolid state
Variant2-channels
Ucntrl4...32V DC
Switch. method*zero voltage switching
Operating temperature-40...80°C
IndicationLED
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesEvolution DUAL
* the position in bracket indicates momentary position.

Symbol Features Body dimensions IP rating Ioper. max Uswitch.
[mm] [A] [V AC]
CC2425W2U - 66.93x45.72x36.2 IP20 25 24...280
CC2425W2V - 66.93x45.72x36.2 IP20 25 24...280
CC2425W2VH - 66.93x45.72x36.2 IP20 25 24...280
CC2425W3U - 66.93x45.72x36.2 IP20 25 24...280
CC2425W3UH - 66.93x45.72x36.2 IP20 25 24...280
CC2425W3V - 66.93x45.72x36.2 IP20 25 24...280
CC2425W4U - 66.93x45.72x36.2 IP20 25 24...280
CC2425W4V - 66.93x45.72x36.2 IP20 25 24...280
CC2450W2U - 66.93x45.72x36.2 IP20 50 24...280
CC2450W2V - 66.93x45.72x36.2 IP20 50 24...280
CC2450W3U - 66.93x45.72x36.2 IP20 50 24...280
CC2450W3V - 66.93x45.72x36.2 IP20 50 24...280
CC2450W3VH thermal pad included 66.93x45.72x36.2 IP20 50 24...280
CC2450W4U - 66.93x45.72x36.2 IP20 50 24...280
CC2450W4V - 66.93x45.72x36.2 IP20 50 24...280
CC4825W2U - 66.93x45.72x36.2 IP20 25 48...600
CC4825W2UH thermal pad included 66.93x45.72x36.2 IP20 25 48...600
CC4825W3U - 66.93x45.72x36.2 IP20 25 48...600
CC4825W3V - 66.93x45.72x36.2 IP20 25 48...600
CC4825W3VH thermal pad included 66.93x45.72x36.2 IP20 25 48...600
CC4825W4U - 66.93x45.72x36.2 IP20 25 48...600
CC4825W4V - 66.93x45.72x36.2 IP20 25 48...600
CC4850W2U - 66.93x45.72x36.2 IP20 50 48...600
CC4850W2V - 66.93x45.72x36.2 IP20 50 48...600
CC4850W3U - 66.93x45.72x36.2 IP20 50 48...600
CC4850W3V - 66.93x45.72x36.2 IP20 50 48...600
CC4850W3VH thermal pad included 66.93x45.72x36.2 IP20 50 48...600
CC4850W4U - 66.93x45.72x36.2 IP20 50 48...600
CC4850W4V - 66.93x45.72x36.2 IP20 50 48...600
CD2425W2V - 58.42x45.72x29.21 IP00 25 24...280
CD2425W3V - 58.42x45.72x26.9 IP00 25 24...280
CD2425W3VH thermal pad included 58.42x45.72x26.9 IP00 25 24...280
CD2425W4U - 58.42x45.72x30.5 IP00 25 24...280
CD2425W4UH thermal pad included 58.42x45.72x30.5 IP00 25 24...280
CD2425W4V - 58.42x45.72x30.5 IP00 25 24...280
CD2450W2UH thermal pad included 58.42x45.72x29.21 IP00 50 24...280
CD2450W2V - 58.42x45.72x29.21 IP00 50 24...280
CD2450W3U - 58.42x45.72x26.9 IP00 50 24...280
CD2450W3UH thermal pad included 58.42x45.72x26.9 IP00 50 24...280
CD2450W3V - 58.42x45.72x26.9 IP00 50 24...280
CD2450W4U - 58.42x45.72x30.5 IP00 50 24...280
CD2450W4V - 58.42x45.72x30.5 IP00 50 24...280
CD4825W2U - 58.42x45.72x29.21 IP00 25 48...600
CD4825W2V - 58.42x45.72x29.21 IP00 25 48...600
CD4825W3V - 58.42x45.72x26.9 IP00 25 48...600
CD4825W3VH thermal pad included 58.42x45.72x26.9 IP00 25 48...600
CD4825W4U - 58.42x45.72x30.5 IP00 25 48...600
CD4825W4V - 58.42x45.72x30.5 IP00 25 48...600
CD4825W4VH thermal pad included 58.42x45.72x30.5 IP00 25 48...600
CD4850W2U - 58.42x45.72x29.21 IP00 50 48...600
CD4850W2V - 58.42x45.72x29.21 IP00 50 48...600
CD4850W3U - 58.42x45.72x26.9 IP00 50 48...600
CD4850W3V - 58.42x45.72x26.9 IP00 50 48...600
CD4850W3VH thermal pad included 58.42x45.72x26.9 IP00 50 48...600
CD4850W4U - 58.42x45.72x30.5 IP00 50 48...600
CD4850W4V - 58.42x45.72x30.5 IP00 50 48...600
CD4850W4VH thermal pad included 58.42x45.72x30.5 IP00 50 48...600