| Manufacturer | CARLO GAVAZZI |
| Variant | 2-phase |
| Operating temperature | -40...80°C |
| IP rating | IP20 |
| Ucntrl | 4...32V DC |
| Type of relay | solid state |
| Indication | LED |
| Manufacturer series | RK |
| Symbol | Caution! | Body dimensions | Switch. method* | Ioper. max | Uswitch. |
|---|---|---|---|---|---|
| [mm] | [A] | [V AC] | |||
| RK2A60D50C | Maximal load current with use of suitable heatsink | 44.5x58x33 | zero voltage switching | 50 | 42...660 |
| RK2A60D50P | Maximal load current with use of suitable heatsink | 44.5x58x44 | zero voltage switching | 50 | 42...660 |
| RK2A60D75C | Maximal load current with use of suitable heatsink | 44.5x58x33 | zero voltage switching | 75 | 42...660 |
| RK2A60D75P | Maximal load current with use of suitable heatsink | 44.5x58x44 | zero voltage switching | 75 | 42...660 |
| RK2B60D50P | Maximal load current with use of suitable heatsink | 44.5x58x44 | instantaneous switching | 50 | 42...660 |
| RK2B60D75P | Maximal load current with use of suitable heatsink | 44.5x58x44 | instantaneous switching | 75 | 42...660 |
| RKD2A23D50C | Maximal load current with use of suitable heatsink | 44.5x58x33 | zero voltage switching | 50 | 24...265 |
| RKD2A23D50P | Maximal load current with use of suitable heatsink | 44.5x58x44 | zero voltage switching | 50 | 24...265 |
| RKD2A60D50C | Maximal load current with use of suitable heatsink | 44.5x58x33 | zero voltage switching | 50 | 42...660 |
| RKD2A60D50P | Maximal load current with use of suitable heatsink | 44.5x58x44 | zero voltage switching | 50 | 42...660 |
| RKD2A60D51C | Maximal load current with use of suitable heatsink | 44.5x58x33 | zero voltage switching | 50 | 42...660 |
| RKD2A60D51P | Maximal load current with use of suitable heatsink | 44.5x58x44 | zero voltage switching | 50 | 42...660 |
| RKD2A60D75C | Maximal load current with use of suitable heatsink | 44.5x58x33 | zero voltage switching | 75 | 42...660 |
| RKD2A60D75P | Maximal load current with use of suitable heatsink | 44.5x58x44 | zero voltage switching | 75 | 42...660 |
| RKD2B60D50P | Maximal load current with use of suitable heatsink | 44.5x58x44 | instantaneous switching | 50 | 42...660 |
| RKD2B60D75P | Maximal load current with use of suitable heatsink | 44.5x58x44 | instantaneous switching | 75 | 42...660 |