Relay: solid state; 2-phase; Manufacturer: CELDUC

Relay: solid state; 2-phase; Manufacturer: CELDUC, SOB562460, SOB863860, SOB867640, SOB942360 |EN|
Manufacturer
Type of relaysolid state
Variant2-phase
Related items1Y042715
Manufacturer seriesSOB
Symbol Caution! Switch. method* Ioper. max Ucntrl Uswitch. Body dim. Operating temp. IP rating Leads Leads dimensions Design
[A] [V AC] [mm] [°C] [mm]
SOB562460 Maximal load current with use of suitable heatsink zero voltage switching 25 3.5...32V DC 24...600 45x58x23.8 -40...100 IP00 connectors 4.8x0.8, 6.35x0.8 -
SOB863860 Maximal load current with use of suitable heatsink zero voltage switching 35 17...30V AC, 17...30V DC 24...600 44.8x59.4x30 -55...100 IP20 4pin, screw terminals - -
SOB867640 Maximal load current with use of suitable heatsink zero voltage switching 50 8...30V DC 24...510 44.8x59.4x30 -40...100 IP20 4pin, screw terminals - -
SOB942360 Maximal load current with use of suitable heatsink zero voltage switching 25 10...30V DC 12...280 44.8x59.4x30 -55...100 IP20 2pin, screw terminals - -
SOB965660 Maximal load current with use of suitable heatsink zero voltage switching 50 10...30V DC 24...600 44.8x59.4x30 -55...100 IP20 4pin, screw terminals - -
SOB542460 Maximal load current with use of suitable heatsink zero voltage switching 25 3...32V DC 12...280 45x58x23.8 -40...100 IP20 - - -
SOB544330 Maximal load current with use of suitable heatsink zero voltage switching 40 8...30V DC 12...280 44.8x59.4x30 -55...100 IP20 - - -
SOB564330 Maximal load current with use of suitable heatsink zero voltage switching 40 10...30V DC 24...510 44.8x59.4x30 -55...100 IP20 - - -
SOB665300 Maximal load current with use of suitable heatsink zero voltage switching 50 10...30V DC 24...600 44.8x59.4x30 -55...100 IP20 - - -
SOB763670 Maximal load current with use of suitable heatsink instantaneous switching 35 8...30V DC 24...510 44.8x59.4x30 -55...100 IP20 - - -
SOB765670 Maximal load current with use of suitable heatsink instantaneous switching 50 8...30V DC 24...510 44.8x59.4x30 -55...100 IP20 - - -
SOB767670 Maximal load current with use of suitable heatsink instantaneous switching 75 8...30V DC 24...510 44.8x59.4x30 -40...100 IP20 - - -
SOB865660 Maximal load current with use of suitable heatsink zero voltage switching 50 8...30V DC 24...510 44.8x59.4x30 -55...100 IP20 - - -
SOB942660 Maximal load current with use of suitable heatsink zero voltage switching 25 10...30V DC 12...280 44.8x59.4x30 -55...100 IP20 - - -
SOB943360 Maximal load current with use of suitable heatsink zero voltage switching 35 10...30V DC 12...280 44.8x59.4x30 -55...100 IP20 - - -
SOB945360 Maximal load current with use of suitable heatsink zero voltage switching 50 10...30V DC 12...280 44.8x59.4x30 -55...100 IP20 - - -
SOB963660 Maximal load current with use of suitable heatsink zero voltage switching 35 10...30V DC 24...510 44.8x59.4x30 -55...100 IP20 - - -
SOB96366WF - zero voltage switching 35 10...30V DC 24...600 44.8x59.4x30 -55...100 IP20 - - heatsink
SOB965060 Maximal load current with use of suitable heatsink zero voltage switching 50 3.5...32V DC 24...510 44.8x59.4x30 -55...100 IP20 - - -
SOB965160 Maximal load current with use of suitable heatsink zero voltage switching 50 6...16V DC 24...510 44.8x59.4x30 -55...100 IP20 - - -
SOB967660 Maximal load current with use of suitable heatsink zero voltage switching 75 10...30V DC 24...510 44.8x59.4x30 -40...100 IP20 - - -
* the position in bracket indicates momentary position.