| Manufacturer | CELDUC |
| Type of relay | solid state |
| Variant | 3-phase |
| Switch. method* | zero voltage switching |
| Uswitch. | 24...520V AC |
| Operating temperature | -40...85°C |
| Manufacturer series | SMT |
| Symbol | Ioper. max | Ucntrl | Body dimensions | Caution! | Design |
|---|---|---|---|---|---|
| [A] | [mm] | ||||
| SMT8620520 | 20 | 4...30V DC | 45x100x36.7 | Maximal load current with use of suitable heatsink | - |
| SMT8628520 | 20 | 24...255V AC | 45x100x36.7 | Maximal load current with use of suitable heatsink | - |
| SMT8628521 | 14 | 24...255V AC | 45x100x107 | - | heatsink |