Relay: solid state; current source; SENSATA / CRYDOM

Relay: solid state; current source; SENSATA / CRYDOM, DRA1-CMX60D5, DRA1-CMX60D10 |EN|
Manufacturer
Type of relaysolid state
Variantcurrent source
Mountingfor DIN rail mounting
Operating temperature-30...80°C
IP ratingIP00
Manufacturer seriesDRA1-CMX
Symbol Body dimensions Dimensions Ioper. max Ucntrl Uswitch. Switch. method* Rds(on) ton/off toff
[mm] [A] [V DC] [V DC] [mΩ] [ms] [ms]
DRA1-CMX60D5 89.6x10x61 Fig. 1. 5 3...10 1...60 instantaneous switching - - -
DRA1-CMX60D10 89.6x10x61 Fig. 1. 10 3...10 1...60 instantaneous switching - - -
DRA1-CMX100D6 89.6x10x61 Fig. 1. 6 3...10 1...100 instantaneous switching - - -
DRA1-CMX100D10 89.6x10x61 Fig. 1. 10 3...10 1...100 instantaneous switching - - -
DRA1-CMX200D3 89.6x10x61 Fig. 1. 3 3...10 1...200 instantaneous switching - - -
DRA1-CMXE60D5 89.6x10x61 Fig. 1. 5 20...28 1...60 instantaneous switching - - -
DRA1-CMXE100D6 89.6x10x61 Fig. 1. 6 20...28 1...100 instantaneous switching - - -
DRA1-CMXE100D10 89.6x10x61 Fig. 1. 10 20...28 1...100 instantaneous switching - - -
DRA1-CMXE200D3 89.6x10x61 Fig. 1. 3 20...28 1...200 instantaneous switching - - -
DRA1-CMXE60D10 89.6x61x10 Fig. 2. 5 20...28 1...60 instantaneous switching 100 1 0.3
* the position in bracket indicates momentary position.