| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | current source |
| Caution! | Maximal load current with use of suitable heatsink |
| Switch. method* | instantaneous switching |
| Ucntrl | 3.5...32V DC |
| Operating temperature | -40...100°C |
| Manufacturer series | 1-DCL |
| Symbol | Uswitch. | Ioper. max | Body dimensions | Dimensions | Leads |
|---|---|---|---|---|---|
| [V DC] | [A] | [mm] | |||
| D1D07 | 1...100 | 7 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D1D07K | 1...100 | 7 | 44.5x57.3x26.4 | - | screw terminals |
| D1D12 | 1...100 | 12 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D1D12K | 1...100 | 12 | 44.5x57.3x26.4 | - | screw terminals |
| D1D20 | 1...100 | 20 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D1D20K | 1...100 | 20 | 44.5x57.3x26.4 | - | screw terminals |
| D1D40 | 1...100 | 40 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D1D40K | 1...100 | 40 | 44.5x57.3x26.4 | - | screw terminals |
| D2D07 | 1...200 | 7 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D2D12 | 1...200 | 12 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D2D40 | 1...200 | 40 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D4D07 | 1...400 | 7 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D4D12 | 1...400 | 12 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D5D07 | 1...500 | 7 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D5D10 | 1...500 | 10 | 44.5x57.3x22.6 | Fig. 1. | screw |
| D2D07K | 1...200 | 7 | 44.5x57.3x26.4 | - | screw terminals |
| D2D12K | 1...200 | 12 | 44.5x57.3x26.4 | - | screw terminals |
| D2D40K | 1...200 | 40 | 44.5x57.3x26.4 | - | screw terminals |
| D4D07K | 1...400 | 7 | 44.5x57.3x26.4 | - | screw terminals |
| D4D12K | 1...400 | 12 | 44.5x57.3x26.4 | - | screw terminals |
| D5D07K | 1...500 | 7 | 44.5x57.3x26.4 | - | screw terminals |