Relay: solid state; current source; SENSATA / CRYDOM

Manufacturer
Type of relaysolid state
Variantcurrent source
Mountingfor DIN rail mounting
Ucntrl4...32V DC
IndicationLED
Operating temperature-30...80°C
IP ratingIP00
Manufacturer seriesSeriesOne DR DC
Symbol Ioper. max Uswitch. Body dimensions Conform to the norm
[A] [V DC] [mm]
DR06D03 3 1...60 87.6x11x83.7 -
DR06D03X 3 1...60 87.6x11x83.7 ATEX II 3G Ex nA IIC T4 Gc
DR06D06 6 1...60 87.6x11x83.7 -
DR06D06X 6 1...60 87.6x11x83.7 ATEX II 3G Ex nA IIC T4 Gc
DR06D12 12 1...60 87.6x18.3x83.7 -
DR06D12X 12 1...60 87.6x18.3x83.7 ATEX II 3G Ex nA IIC T4 Gc
DR10D03 3 1...100 87.6x11x83.7 -
DR10D03X 3 1...100 87.6x11x83.7 ATEX II 3G Ex nA IIC T4 Gc
DR10D06 6 1...100 87.6x11x83.7 -
DR10D06X 6 1...100 87.6x11x83.7 ATEX II 3G Ex nA IIC T4 Gc
DR10D10 10 1...100 87.6x11x83.7 -
DR10D12 12 1...100 87.6x18.3x83.7 -
DR10D12X 12 1...100 87.6x18.3x83.7 ATEX II 3G Ex nA IIC T4 Gc
DR10D24 24 1...100 87.6x18.3x83.7 -