| Manufacturer | FINDER |
| Type of relay | solid state |
| IP rating | IP20 |
| Symbol | Ioper. max | Caution! | Ucntrl | Uswitch. | Switch. method* | Variant | Uswitch. |
|---|---|---|---|---|---|---|---|
| [A] | [V AC] | [V DC] | |||||
| 77.01.8.230.8050 | 5 | - | 90...265V AC | 48...265 | zero voltage switching | 1-phase | - |
| 77.01.8.230.8051 | 5 | - | 90...265V AC | 48...265 | instantaneous switching | 1-phase | - |
| 77.01.9.024.9024 | 15 | - | 4...32V DC | - | instantaneous switching | current source | 16...32 |
| 77.01.9.024.9125 | 7 | - | 4...36V DC | - | instantaneous switching | current source | 43...140 |
| 77.21.8.230.8250 | 25 | - | 40...305V AC | 19...305 | zero voltage switching | 1-phase | - |
| 77.21.8.230.8251 | 25 | - | 40...305V AC | 19...305 | instantaneous switching | 1-phase | - |
| 77.21.9.024.8250 | 25 | - | 4...32V DC | 19...305 | zero voltage switching | 1-phase | - |
| 77.21.9.024.8251 | 25 | - | 4...32V DC | 19...305 | instantaneous switching | 1-phase | - |
| 77.A1.8.230.8250 | 25 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...280 | zero voltage switching | 1-phase | - |
| 77.A1.8.230.8650 | 25 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | zero voltage switching | 1-phase | - |
| 77.A1.9.024.8250 | 25 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...280 | zero voltage switching | 1-phase | - |
| 77.A1.9.024.8650 | 25 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...660 | zero voltage switching | 1-phase | - |
| 77.A2.9.024.8671 | 25 | Maximal load current with use of suitable heatsink | 4...32V DC | 24...660 | instantaneous switching | 2-phase | - |
| 77.A3.8.230.8671 | 25 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | instantaneous switching | 3-phase | - |
| 77.A3.9.024.8671 | 25 | Maximal load current with use of suitable heatsink | 4...32V DC | 24...660 | instantaneous switching | 3-phase | - |
| 77.B1.8.230.8250 | 40 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...280 | zero voltage switching | 1-phase | - |
| 77.B1.8.230.8650 | 40 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | zero voltage switching | 1-phase | - |
| 77.B1.9.024.8250 | 40 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...280 | zero voltage switching | 1-phase | - |
| 77.B1.9.024.8650 | 40 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...660 | zero voltage switching | 1-phase | - |
| 77.B3.8.230.8671 | 40 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | instantaneous switching | 3-phase | - |
| 77.B3.9.024.8671 | 40 | Maximal load current with use of suitable heatsink | 4...32V DC | 24...660 | instantaneous switching | 3-phase | - |
| 77.C2.9.024.8671 | 50 | Maximal load current with use of suitable heatsink | 4...32V DC | 24...660 | instantaneous switching | 2-phase | - |
| 77.D1.8.230.8250 | 60 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...280 | zero voltage switching | 1-phase | - |
| 77.D1.8.230.8650 | 60 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | zero voltage switching | 1-phase | - |
| 77.D1.9.024.8250 | 60 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...280 | zero voltage switching | 1-phase | - |
| 77.D1.9.024.8650 | 60 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...660 | zero voltage switching | 1-phase | - |
| 77.D3.8.230.8671 | 60 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | instantaneous switching | 3-phase | - |
| 77.D3.9.024.8671 | 60 | Maximal load current with use of suitable heatsink | 4...32V DC | 24...660 | instantaneous switching | 3-phase | - |
| 77.E2.9.024.8671 | 75 | Maximal load current with use of suitable heatsink | 4...32V DC | 24...660 | instantaneous switching | 2-phase | - |
| 77.F1.8.230.8250 | 80 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...280 | zero voltage switching | 1-phase | - |
| 77.F1.8.230.8650 | 80 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | zero voltage switching | 1-phase | - |
| 77.F1.9.024.8250 | 80 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...280 | zero voltage switching | 1-phase | - |
| 77.F1.9.024.8650 | 80 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...660 | zero voltage switching | 1-phase | - |
| 77.F3.8.230.8671 | 80 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | instantaneous switching | 3-phase | - |
| 77.F3.9.024.8671 | 80 | Maximal load current with use of suitable heatsink | 4...32V DC | 24...660 | instantaneous switching | 3-phase | - |
| 77.G1.8.230.8250 | 100 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...280 | zero voltage switching | 1-phase | - |
| 77.G1.8.230.8650 | 100 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | zero voltage switching | 1-phase | - |
| 77.G1.9.024.8250 | 100 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...280 | zero voltage switching | 1-phase | - |
| 77.G1.9.024.8650 | 100 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...660 | zero voltage switching | 1-phase | - |
| 77.H1.8.230.8250 | 125 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...280 | zero voltage switching | 1-phase | - |
| 77.H1.8.230.8650 | 125 | Maximal load current with use of suitable heatsink | 90...280V AC | 24...660 | zero voltage switching | 1-phase | - |
| 77.H1.9.024.8250 | 125 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...280 | zero voltage switching | 1-phase | - |
| 77.H1.9.024.8650 | 125 | Maximal load current with use of suitable heatsink | 3...32V DC | 24...660 | zero voltage switching | 1-phase | - |
| 77.01.9.024.8051 | 300 | - | 4...32V DC | 48...265 | instantaneous switching | 3-phase | - |
| Symbol | Mounting | Body dimensions | Operating temperature | Manufacturer series | Dimensions | Output configuration |
|---|---|---|---|---|---|---|
| [mm] | [°C] | |||||
| 77.01.8.230.8050 | for DIN rail mounting | 88.8x17.5x60.8 | -20...70 | 77.01 | Fig. 1-1. | Fig. 2-1. |
| 77.01.8.230.8051 | for DIN rail mounting | 88.8x17.5x60.8 | -20...70 | 77.01 | Fig. 1-1. | Fig. 2-2. |
| 77.01.9.024.9024 | for DIN rail mounting | 88.8x17.5x60.8 | -20...70 | 77.01 | - | - |
| 77.01.9.024.9125 | for DIN rail mounting | 88.8x17.5x60.8 | -20...70 | 77.01 | - | - |
| 77.21.8.230.8250 | for DIN rail mounting | - | - | 77.21 | - | - |
| 77.21.8.230.8251 | for DIN rail mounting | - | - | 77.21 | - | - |
| 77.21.9.024.8250 | for DIN rail mounting | - | - | 77.21 | - | - |
| 77.21.9.024.8251 | for DIN rail mounting | - | - | 77.21 | - | - |
| 77.A1.8.230.8250 | - | - | - | 77 | - | - |
| 77.A1.8.230.8650 | - | - | - | 77 | - | - |
| 77.A1.9.024.8250 | - | - | - | 77 | - | - |
| 77.A1.9.024.8650 | - | - | - | 77 | - | - |
| 77.A2.9.024.8671 | - | - | - | 77 | - | - |
| 77.A3.8.230.8671 | - | - | - | 77 | - | - |
| 77.A3.9.024.8671 | - | - | - | 77 | - | - |
| 77.B1.8.230.8250 | - | - | - | 77 | - | - |
| 77.B1.8.230.8650 | - | - | - | 77 | - | - |
| 77.B1.9.024.8250 | - | - | - | 77 | - | - |
| 77.B1.9.024.8650 | - | - | - | 77 | - | - |
| 77.B3.8.230.8671 | - | - | - | 77 | - | - |
| 77.B3.9.024.8671 | - | - | - | 77 | - | - |
| 77.C2.9.024.8671 | - | - | - | 77 | - | - |
| 77.D1.8.230.8250 | - | - | - | 77 | - | - |
| 77.D1.8.230.8650 | - | - | - | 77 | - | - |
| 77.D1.9.024.8250 | - | - | - | 77 | - | - |
| 77.D1.9.024.8650 | - | - | - | 77 | - | - |
| 77.D3.8.230.8671 | - | - | - | 77 | - | - |
| 77.D3.9.024.8671 | - | - | - | 77 | - | - |
| 77.E2.9.024.8671 | - | - | - | 77 | - | - |
| 77.F1.8.230.8250 | - | - | - | 77 | - | - |
| 77.F1.8.230.8650 | - | - | - | 77 | - | - |
| 77.F1.9.024.8250 | - | - | - | 77 | - | - |
| 77.F1.9.024.8650 | - | - | - | 77 | - | - |
| 77.F3.8.230.8671 | - | - | - | 77 | - | - |
| 77.F3.9.024.8671 | - | - | - | 77 | - | - |
| 77.G1.8.230.8250 | - | - | - | 77 | - | - |
| 77.G1.8.230.8650 | - | - | - | 77 | - | - |
| 77.G1.9.024.8250 | - | - | - | 77 | - | - |
| 77.G1.9.024.8650 | - | - | - | 77 | - | - |
| 77.H1.8.230.8250 | - | - | - | 77 | - | - |
| 77.H1.8.230.8650 | - | - | - | 77 | - | - |
| 77.H1.9.024.8250 | - | - | - | 77 | - | - |
| 77.H1.9.024.8650 | - | - | - | 77 | - | - |
| 77.01.9.024.8051 | for DIN rail mounting | 17.5x85.3x56.5 | -20...70 | 77 | - | - |