Relay: solid state; FINDER

Relay: solid state; FINDER, 77.11.8.230.8250, 77.11.8.230.8251, 77.11.9.024.8250 |EN|
Manufacturer
Type of relaysolid state
Variant1-phase
Mountingfor DIN rail mounting
Body dimensions120.3x104.5x22.5mm
Operating temperature-20...80°C
IP ratingIP20
DimensionsFig. 1-1.
Manufacturer series77.11
Symbol Ioper. max Ucntrl Uswitch.
[A] [V AC]
77.11.8.230.8250 15 40...305V AC 19...305
77.11.8.230.8251 15 40...305V AC 19...305
77.11.9.024.8250 15 4...32V DC 19...305
77.11.9.024.8251 15 4...32V DC 19...305
Symbol Switch. method* Output configuration
77.11.8.230.8250 zero voltage switching Fig. 2-1.
77.11.8.230.8251 instantaneous switching Fig. 2-2.
77.11.9.024.8250 zero voltage switching Fig. 2-1.
77.11.9.024.8251 instantaneous switching Fig. 2-2.
* the position in bracket indicates momentary position.