| Manufacturer | FINDER |
| Type of relay | solid state |
| Variant | 1-phase |
| Mounting | for DIN rail mounting |
| Body dimensions | 120.3x104.5x22.5mm |
| Operating temperature | -20...80°C |
| IP rating | IP20 |
| Dimensions | Fig. 1-1. |
| Design | heatsink |
| Manufacturer series | 77.31 |
| Symbol | Ioper. max | Ucntrl | Uswitch. |
|---|---|---|---|
| [A] | [V AC] | ||
| 77.31.8.230.8050 | 30 | 40...280V AC | 48...480 |
| 77.31.8.230.8051 | 30 | 40...280V AC | 48...480 |
| 77.31.8.230.8070 | 30 | 40...280V AC | 48...480 |
| 77.31.8.230.8071 | 30 | 40...280V AC | 48...480 |
| 77.31.9.024.8050 | 30 | 4...32V DC | 48...480 |
| 77.31.9.024.8051 | 30 | 4...32V DC | 48...480 |
| 77.31.9.024.8070 | 30 | 4...32V DC | 48...480 |
| 77.31.9.024.8071 | 30 | 4...32V DC | 48...480 |
| Symbol | Output configuration | Switch. method* |
|---|---|---|
| 77.31.8.230.8050 | Fig. 2-1. | zero voltage switching |
| 77.31.8.230.8051 | Fig. 2-2. | instantaneous switching |
| 77.31.8.230.8070 | Fig. 2-3. | zero voltage switching |
| 77.31.8.230.8071 | Fig. 2-4. | instantaneous switching |
| 77.31.9.024.8050 | Fig. 2-1. | zero voltage switching |
| 77.31.9.024.8051 | Fig. 2-2. | instantaneous switching |
| 77.31.9.024.8070 | Fig. 2-3. | zero voltage switching |
| 77.31.9.024.8071 | Fig. 2-4. | instantaneous switching |