| Manufacturer | CROUZET |
| Operating temperature | -40...80°C |
| Type of relay | solid state |
| Symbol | IP rating | Ioper. max | Ucntrl | Uswitch. | Uswitch. | Variant | Mounting | Switch. method* | Caution! | Body dimensions | Manufacturer series | Design |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [V AC] | [V DC] | [mm] | |||||||||
| 84137010N | IP20 | 25 | 4...32V DC | 24...280 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137011N | IP20 | 25 | 20...265V AC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137110N | IP20 | 25 | 4...32V DC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137111N | IP20 | 25 | 20...265V AC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137120N | IP20 | 50 | 4...32V DC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137121N | IP20 | 50 | 20...265V AC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137130N | IP20 | 75 | 4...32V DC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137131N | IP20 | 75 | 20...265V AC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137210N | IP20 | 25 | 4...32V DC | 48...660 | - | 1-phase | - | instantaneous switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137320N | IP20 | 50 | 4...32V DC | 48...660 | - | 1-phase | - | instantaneous switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN | - |
| 84137460N | IP20 | 50 | 4...32V DC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GNA | - |
| 84137870N | IP20 | 40 | 4...32V DC | - | 5...60 | current source | - | instantaneous switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GND | - |
| 84137910N | IP20 | 25 | 4...32V DC | 24...280 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GNA | - |
| 84138150N | IP20 | 90 | 4...32V DC | 24...500 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN+ | - |
| 84138180N | IP20 | 125 | 4...32V DC | 24...500 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.5x59.4x29.1 | GN+ | - |
| 84139120N | IP20 | 50 | 8...30V DC | 150...510 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.8x59.2x33.6 | GNS | - |
| GNR20ACZH | IP20 | 20 | 180...280V AC | 48...660 | - | 1-phase | for DIN rail mounting | zero voltage switching | - | 22.5x90x98 | GNR | heatsink |
| GNR20DCZH | IP20 | 20 | 4...32V DC | 48...660 | - | 1-phase | for DIN rail mounting | zero voltage switching | - | 22.5x90x98 | GNR | heatsink |
| GNR20DCZL | IP20 | 20 | 4...32V DC | 24...280 | - | 1-phase | for DIN rail mounting | zero voltage switching | - | 22.5x90x98 | GNR | heatsink |
| GNR25DCRH | IP20 | 30 | 4...32V DC | 24...500 | - | 1-phase | for DIN rail mounting | instantaneous switching | - | 22.5x90x98 | GNR | heatsink |
| GNR30DCZH | IP20 | 30 | 4...32V DC | 48...660 | - | 1-phase | for DIN rail mounting | zero voltage switching | - | 22.5x90x98 | GNR | heatsink |
| GNR45DCZP | IP20 | 45 | 4...32V DC | 24...500 | - | 1-phase | - | zero voltage switching | - | 45x90x98 | GNR+ | heatsink |
| 84132010N | IP20 | 20 | 4...30V DC | 24...280 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 21.4x21.4x15 | GNM | - |
| 84134017N | IP20 | 25 | 4...30V DC | 24...280 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | 44.3x58.1x19.5 | GNM | - |
| 84132210N | - | 8 | 4...32V DC | 24...280 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | GNZ | - | |
| 84132110N | - | 8 | 4...32V DC | 24...280 | - | 1-phase | - | instantaneous switching | Maximal load current with use of suitable heatsink | - | GNZ | - |
| 84140013N | - | 25 | 10...30V DC | 24...280 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | - | GN2 | - |
| 84140603N | - | 50 | 4...32V DC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | - | GN2 | - |
| 84140613N | - | 50 | 10...30V DC | 48...660 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | - | GN2 | - |
| 84140631N | - | 50 | 10...30V DC | 24...510 | - | 1-phase | - | instantaneous switching | Maximal load current with use of suitable heatsink | - | GN2 | - |
| GN325DSZH | - | 25 | 4...32V DC | 24...510 | - | 3-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | - | GN3 | - |
| GN325DSRH | - | 25 | 4...32V DC | 24...510 | - | 3-phase | - | instantaneous switching | Maximal load current with use of suitable heatsink | - | GN3 | - |
| GN325ASZH | - | 25 | 24...255V AC | 24...510 | - | 3-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | - | GN3 | - |
| GN350DSRH | - | 50 | 4...32V DC | 24...510 | - | 3-phase | - | instantaneous switching | Maximal load current with use of suitable heatsink | - | GN3 | - |
| GN350ASZH | - | 50 | 24...255V AC | 24...510 | - | 3-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | - | GN3 | - |
| GN025DSRL | - | 50 | 12...30V DC | 24...510 | - | 3-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | - | GN0 | - |
| GNR25DCZH | - | 25 | 4...32V DC | 24...660 | - | 3-phase | for DIN rail mounting | zero voltage switching | - | - | GNR3 | heatsink |
| GNR25ACZH | - | 25 | 24...255V AC | 24...660 | - | 3-phase | for DIN rail mounting | zero voltage switching | - | - | GNR3 | heatsink |
| 84154010N | - | 25 | 4...32V DC | 12...280 | - | 1-phase | - | zero voltage switching | Maximal load current with use of suitable heatsink | - | GN4 | - |