Relay: solid state; Manufacturer: RELPOL; RSR92

Manufacturer
Type of relaysolid state
Caution!Maximal load current with use of suitable heatsink
Switch. method*proportional
IP ratingIP20
Operating temperature-30...80°C
Variant1-phase
Manufacturer seriesRSR92
* the position in bracket indicates momentary position.
Symbol Ioper. max Uswitch. Ucntrl Icntrl Body dimensions
[A] [V AC] [V DC] [mA] [mm]
RSR92-48V80 80 300...530 0...10 - 58.6x45.7x39.5
RSR92-48V60 60 300...530 0...10 - 58.6x45.7x39.5
RSR92-48V40 40 300...530 0...10 - 58.6x45.7x39.5
RSR92-48V25 25 300...530 0...10 - 58.6x45.7x39.5
RSR92-48I80 80 300...530 - 4...20 58.6x45.7x33.5
RSR92-48I60 60 300...530 - 4...20 58.6x45.7x33.5
RSR92-48I40 40 300...530 - 4...20 58.6x45.7x33.5
RSR92-48I25 25 300...530 - 4...20 58.6x45.7x33.5
RSR92-24V80 80 176...280 0...10 - 58.6x45.7x39.5
RSR92-24V60 60 176...280 0...10 - 58.6x45.7x39.5
RSR92-24V40 40 176...280 0...10 - 58.6x45.7x39.5
RSR92-24V25 25 176...280 0...10 - 58.6x45.7x39.5
RSR92-24I80 80 176...280 - 4...20 58.6x45.7x33.5
RSR92-24I60 60 176...280 - 4...20 58.6x45.7x33.5
RSR92-24I40 40 176...280 - 4...20 58.6x45.7x33.5
RSR92-24I25 25 176...280 - 4...20 58.6x45.7x33.5