Relay: solid state; Manufacturer: RELPOL; RSR93

Manufacturer
Type of relaysolid state
Variant3-phase
Caution!Maximal load current with use of suitable heatsink
Switch. method*proportional
Manufacturer seriesRSR93
IP ratingIP20
Operating temperature-30...80°C
Uswitch.200...440V AC
Ucntrl0...5V DC, 0...10V DC
Icntrl4...20mA
Designheatsink
* the position in bracket indicates momentary position.
Symbol Ioper. max Body dimensions Features OEM number
[A] [mm]
RSR93-40W40-F-3 40 153.5x81x158 integrated fan 2617448
RSR93-40W25-3 25 124x55x118.3 - 2617446
RSR93-40W60-F-3 60 153.5x81x158 integrated fan 2617450
RSR93-40W80-F-3 80 153.5x81x158 integrated fan 2617453